Reel Multiplexer Switch ICs

Results: 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs NMUX27518EBY/SOT8041/HWQFN24 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 85 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518EBY-Q100/SOT8041/HWQF 3.185In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Texas Instruments TMUX8211PWR
Texas Instruments Multiplexer Switch ICs 100-V flat RON 1:1 ( SPST) four-channe 2.433In Stock
Min.: 1
Mult.: 1
: 3.000

TMUX8211 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 100V 2 channel 4:1 multipl 690In Stock
Min.: 1
Mult.: 1
: 2.000

MUX809-Q1 Multiplexer SMD/SMT TSSOP-16 2 Channel 4:1 10 V 100 V 10 V 50 V 55 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-15-V beyond the s upply 1:1 (SPST) 2- 1.656In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Multiplexer Switch SMD/SMT WSON-8 2 Channel SPST 1.8 V 5.5 V 200 mOhms 300 us 14 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 4.008In Stock
Min.: 1
Mult.: 1
: 3.000

TMUX5412 Multiplexer Switch SMD/SMT TSSOP-16 4 Channel 4.5 V 50 V 4.5 V 25 V 26 Ohms 300 ns 125 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi NL3HS3124AMNTWG
onsemi Multiplexer Switch ICs 3.3V 2 CHANNEL 2:1 DIFFERENTIAL MUX/DEMUX 966In Stock
Min.: 1
Mult.: 1
: 3.000

NL3HS3124A Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi NLV14052BDTR2G
onsemi Multiplexer Switch ICs ANALOG MULTIPLEXERS/DEMUL 2.497In Stock
Min.: 1
Mult.: 1
: 2.500

MC14052B Multiplexers/Demultiplexers AEC-Q100 Reel, Cut Tape

Diodes Incorporated Multiplexer Switch ICs Quad 2:1 Multiplexer Demultiplexer 2.198In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 4.75 V 5.25 V 10 Ohms 5 ns 5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 3.3-V 2: 1 (SPDT) 4-channel 741In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Multiplexer/Demultiplexer SMD/SMT TSSOP-16 4 Channel SPDT 2.3 V 3.6 V 40 Ohms -40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 100V 8: 1 multiplexer with 1 331In Stock
2.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2.000

MUX808-Q1 Multiplexer SMD/SMT TSSOP-16 1 Channel 8:1 10 V 100 V 10 V 50 V 55 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-5.5-V beyond the supply 1:1 (SPST) 2 720In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Multiplexer Switch SMD/SMT WSON-8 2 Channel SPST 1.8 V 5.5 V 200 mOhms 300 us 185 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 315In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Multiplexer Switch SMD/SMT SOT-23-THIN-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 652In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Multiplexer Switch SMD/SMT TSSOP-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 846In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Multiplexer Switch SMD/SMT SOT-23-THIN-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 795In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Multiplexer Switch SMD/SMT SOT-23-THIN-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 711In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Multiplexer Switch SMD/SMT TSSOP-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 2:1 USB 2.0 Mux /DeMux with 30V ove 1.956In Stock
Min.: 1
Mult.: 1
: 3.000

TMUXHS221F Multiplexer/Demultiplexer SMD/SMT UQFN-10 2 Channel 4 x 2:1 1.65 V 5.5 V 13 Ohms 250 us 1 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX27518EPW-Q100/SOT355/TSSOP 250In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518PW/SOT355/TSSOP24 225In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518PW-Q100/SOT355/TSSOP2 235In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs 74HCT4053PW-Q100/SOT403/TSSOP1 1In Stock
2.500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V 16:1 s ingle channel ana 4.915In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

CD74HC4067-Q1 Multiplexer SMD/SMT TSSOP-24 1 Channel 1 x 16:1 2 V 6 V 140 Ohms, 160 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5V 16:1 single cha n nel analog multiple 3.416In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

CD74HCT4067 Multiplexer SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 60 Ohms 51 ns 58 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V 16:1 s ingle channel ana 1.767In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

CD74HCT4067-Q1 Multiplexer SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 140 Ohms, 160 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel