Power Switch ICs - Power Distribution

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution Octal high-side smart power solid-state relay serial/parallel selectable interface on-chip 417In Stock
Cut Tape
Rp136.494,24
Rp107.507,56
Rp100.169,16
Rp92.280,38
Reel
Rp80.172,02
Min.: 1
Mult.: 1
: 2.500
Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay for high inductive loads 26In Stock
2.400On Order
Cut Tape
Rp167.132,06
Rp129.889,68
Rp120.533,22
Rp110.259,46
Rp108.241,40
Reel
Rp101.820,30
Min.: 1
Mult.: 1
: 600
High Side 8 Output 700 mA 1.9 A 160 mOhms 24 us 80 us 9.2 V to 36 V - 40 C + 125 C SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency high-side switch extended diag smart driving capacitive loads 970In Stock
Cut Tape
Rp76.869,74
Rp64.577,92
Rp61.642,56
Rp58.156,82
Reel
Rp56.138,76
Min.: 1
Mult.: 1
: 1.000
High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 1.972In Stock
Rp67.696,74
Rp51.552,26
Rp47.516,14
Rp42.929,64
Min.: 1
Mult.: 1
High Side 1 Output 1 A 2.6 A 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-12 IPS160H Tube
STMicroelectronics Power Switch ICs - Power Distribution Single channel high-side switches 1.329In Stock
Cut Tape
Rp64.577,92
Rp48.616,90
Rp44.580,78
Rp40.177,74
Reel
Rp33.389,72
Min.: 1
Mult.: 1
: 2.500
High Side 1 Output 1 A 2.6 A 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 911In Stock
2.500Expected 23/04/2027
Cut Tape
Rp66.779,44
Rp51.368,80
Rp47.516,14
Rp43.296,56
Reel
Rp36.692,00
Min.: 1
Mult.: 1
: 2.500
High Side 1 Output 1 A 2.6 A 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT IPS160H Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single channel high-side switches 1.892In Stock
Cut Tape
Rp64.577,92
Rp48.616,90
Rp44.580,78
Rp40.177,74
Reel
Rp34.490,48
Min.: 1
Mult.: 1
: 2.500
High Side 1 Output 500 mA 700 mA 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch, ext diagnostic smart driving capacitive loads 1.468In Stock
Cut Tape
Rp105.856,42
Rp82.923,92
Rp79.254,72
Rp71.916,32
Reel
Rp60.908,72
Min.: 1
Mult.: 1
: 2.500
High Side 2 Output 5.6 A 17.9 A 30 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High Side Smart Power Solid State Relay with SPI interfa 1.312In Stock
3.000Expected 03/11/2026
Cut Tape
Rp138.512,30
Rp106.957,18
Rp99.068,40
Rp90.445,78
Reel
Rp77.970,50
Min.: 1
Mult.: 1
: 3.000
High Side 8 Output 700 mA 1.3 A 240 mOhms 22 us 40 us 10.5 V to 45 V - 40 C + 125 C SMD/SMT TFQFPN-32 ISO8200AQ Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 1.2A Hi-Side Switch 5.597In Stock
2.500On Order
Cut Tape
Rp42.195,80
Rp31.188,20
Rp28.436,30
Rp25.867,86
Reel
Rp24.033,26
Min.: 1
Mult.: 1
: 2.500
High Side 1 Output 500 mA 1.2 A 130 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 ST890 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 1.2 A High Side Power Switch 7.261In Stock
Cut Tape
Rp38.893,52
Rp28.619,76
Rp26.051,32
Rp23.299,42
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 3.000
High Side 1 Output 500 mA 1.2 A 130 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 ST890 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Enhanced single channel power switches 4.936In Stock
33.000On Order
Cut Tape
Rp13.392,58
Rp9.576,61
Rp8.585,93
Rp7.723,67
Reel
Rp7.154,94
Min.: 1
Mult.: 1
: 3.000
Low Side 1 Output 500 mA 800 mA 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2141 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 3.892In Stock
Cut Tape
Rp18.346,00
Rp13.154,08
Rp11.851,52
Rp10.420,53
Reel
Rp9.319,77
Min.: 1
Mult.: 1
: 4.000
High Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2151 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 12.237In Stock
24.000Expected 29/10/2027
Cut Tape
Rp15.777,56
Rp11.411,21
Rp10.347,14
Rp9.173,00
Reel
Rp7.631,94
Min.: 1
Mult.: 1
: 3.000
High Side 1 Output 1 A 1.5 A 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2171 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Intell. power switch 2.812In Stock
Cut Tape
Rp87.143,50
Rp66.229,06
Rp61.092,18
Rp55.221,46
Reel
Rp46.048,46
Min.: 1
Mult.: 1
: 4.000
High Side, Low Side 2 Output 250 mA 15 us 15 us 6 V to 48 V - 25 C + 85 C SMD/SMT DFN-8 TDE1708DFT Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 0.5A High Side 352In Stock
Rp155.390,62
Rp120.349,76
Rp111.727,14
Rp102.003,76
Min.: 1
Mult.: 1
High Side 1 Output 500 mA 400 mOhms 100 us 20 us 18 V to 35 V - 25 C + 85 C SMD/SMT SOIC-20 TDE1898C Tube
STMicroelectronics Power Switch ICs - Power Distribution VIPower High Side 135mOhm 0.7A 36V 2.830In Stock
5.000Expected 23/04/2027
Cut Tape
Rp35.224,32
Rp26.051,32
Rp23.666,34
Rp21.097,90
Reel
Rp17.850,66
Min.: 1
Mult.: 1
: 2.500
High Side 1 Output 700 mA 270 mOhms 10 us 40 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-8 VN800PS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double Ch High Side Driver analog currnt 1.645In Stock
Cut Tape
Rp37.425,84
Rp31.004,74
Rp29.170,14
Rp27.152,08
Reel
Rp24.767,10
Min.: 1
Mult.: 1
: 2.500
High-Side 2 Output 1 A 13 V - 40 C + 150 C SMD/SMT VND5E160J-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution DBLE CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 1.735In Stock
Cut Tape
Rp47.699,60
Rp35.591,24
Rp32.472,42
Rp29.170,14
Reel
Rp24.767,10
Min.: 1
Mult.: 1
: 2.500
High-Side 2 Output 1 A 4.5 V to 28 V - 40 C + 125 C SMD/SMT PowerSSO-12 VND5E160MJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double Ch High Side 24V 58Vcc 50mOhm 2.245In Stock
1.000Expected 23/11/2026
Cut Tape
Rp84.391,60
Rp64.944,84
Rp55.955,30
Rp50.818,42
Reel
Rp42.746,18
Min.: 1
Mult.: 1
: 1.000
High-Side 2 Output 2 A 24 V - 40 C + 150 C SMD/SMT PowerSSO-24 VND5T050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 7.120In Stock
Cut Tape
Rp42.012,34
Rp31.188,20
Rp28.436,30
Rp25.500,94
Reel
Rp21.464,82
Min.: 1
Mult.: 1
: 2.500
High Side 2 Output 2 A 30 A 500 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 10.964In Stock
32.500On Order
Cut Tape
Rp42.379,26
Rp31.555,12
Rp28.803,22
Rp25.684,40
Reel
Rp21.831,74
Min.: 1
Mult.: 1
: 2.500
High Side 2 Output 1 A 12 A 280 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND7140AJ12 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 1.611In Stock
Cut Tape
Rp37.609,30
Rp27.702,46
Rp25.317,48
Rp22.565,58
Reel
Rp19.263,30
Min.: 1
Mult.: 1
: 2.500
High-Side 2 Output 1 A - 40 C + 150 C SMD/SMT PowerSSO-16 VND7140AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver Current Sense analog feedback automotive 5.821In Stock
Cut Tape
Rp44.764,24
Rp33.389,72
Rp30.454,36
Rp27.335,54
Reel
Rp23.666,34
Min.: 1
Mult.: 1
: 2.500
VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Dual SSR 0.08 Rds 1A 45Vcc 0.5A per-ch 1.087In Stock
Cut Tape
Rp67.513,28
Rp50.451,50
Rp46.231,92
Rp41.645,42
Reel
Rp35.407,78
Min.: 1
Mult.: 1
: 2.500
High Side 2 Output 500 mA 1 A 80 mOhms 20 us 30 us 9 V to 45 V - 40 C + 125 C SMD/SMT PowerSSO-12 VNI2140J Reel, Cut Tape, MouseReel