MAX2181AETE+T

Analog Devices / Maxim Integrated
700-MAX2181AETE+T
MAX2181AETE+T

Mfr.:

Description:
RF Amplifier FM Car Antenna LNA with AGC and Disconne

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
76 MHz to 162.5 MHz
4.75 V to 5.25 V
56 mA
8.3 dB
2.5 dB
Low Noise Amplifiers
SMD/SMT
TQFN-16
Si
- 40 C
+ 85 C
MAX2181A
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 97 MHz
Part # Aliases: MAX2181A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

MAX2181A FM Automotive Low-Noise Amplifier

Analog Devices MAX2181A FM Automotive Low-Noise Amplifier is a highly integrated FM variable-gain amplifier ideal for automotive FM and FM-diversity active antenna applications. The MAX2181A has an FM signal path, providing 30dB of gain range, controlled by an on-chip power detector, and the FM signal path covers 76MHz to 162.5MHz. The Analog Devices MAX2181A is available in a small, 3x3mm TQFN package and operates over the extended industrial temperature range (-40ºC to +85ºC).

In Stock: 2.495

Stock:
2.495 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp58.891 Rp58.891
Rp48.800 Rp488.000
Rp45.682 Rp1.142.050
Rp42.379 Rp4.237.900
Rp40.545 Rp10.136.250
Rp40.178 Rp20.089.000
Rp38.343 Rp38.343.000
Full Reel (Order in multiples of 2500)
Rp37.609 Rp94.022.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩