ATMEGA64RFR2-ZUR

Microchip Technology
556-ATMEGA64RFR2-ZUR
ATMEGA64RFR2-ZUR

Mfr.:

Description:
RF Microcontrollers - MCU 2.4GHZ64K SOC 85C AVRZLINKMCU 8BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Microcontrollers - MCU
RoHS:  
AVR
8 bit
64 kB
8 kB
400 kHz
10 bit
3 V
3 V
+ 85 C
VQFN-64
SMD/SMT
Reel
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: 2-Wire, SPI, Serial, USART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8
Number of I/Os: 38 I/O
Number of Timers: 5 Timer
Operating Supply Voltage: 3 V
Processor Series: ATmega
Product Type: RF Microcontrollers - MCU
Program Memory Type: EEPROM
Series: ATmega64RF
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: AVR
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8517620090
USHTS:
8542310015
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

ATmega64RFR2 Wireless Module

Atmel / Microchip ATmega64RFR2 Wireless Module is a low-power CMOS 8-bit Microcontroller based on the AVR-enhanced RISC architecture combined with a high data rate transceiver for the 2.4GHz ISM (Industrial, Scientific, Medical) radio band. The ATmega64RFR2 delivers throughputs approaching 1 MIPS per MHz, offering optimal power consumption versus processing speed. The integrated radio transceiver provides high data rates from 250kb/s up to 2Mb/s, frame handling, outstanding receiver sensitivity, and high transmit output power enabling very robust wireless communication.

ATmega 8-bit Wireless AVR Modules

Microchip Technology ATmega 8-bit Wireless AVR Modules are low-power CMOS 8-bit Microcontrollers based on the AVR enhanced RISC architecture combined with high data rate transceivers for the 2.4GHz ISM (Industrial, Scientific, Medical) radio band. The ATmega Wireless AVR Modules deliver throughputs approaching 1 MIPS per MHz, offering optimal power consumption versus processing speed. The integrated radio transceiver provides high data rates from 250kb/s up to 2Mb/s, frame handling, outstanding receiver sensitivity, and high transmit output power enabling a very robust wireless communication.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
Rp133.926 Rp535.704.000