SKY13317-373LF

Skyworks Solutions, Inc.
873-SKY13317-373LF
SKY13317-373LF

Mfr.:

Description:
RF Switch ICs 20MHz-6GHz SP3T GaAs IL .5dB @2.5GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
SP3T
20 MHz
6 GHz
0.8 dB
25 dB
- 40 C
+ 100 C
SMD/SMT
QFN-8
GaAs
SKY13317
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
High Control Voltage: 1.9 V to 5 V
Number of Switches: Triple
Off Time - Max: 20 ns
On Time - Max: 55 ns
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18.499

Stock:
18.499
Can Dispatch Immediately
On Order:
189.000
Expected 21/12/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp27.336 Rp27.336
Rp19.997 Rp199.970
Rp18.034 Rp450.850
Rp16.328 Rp1.632.800
Rp16.034 Rp4.008.500
Full Reel (Order in multiples of 3000)
Rp16.016 Rp48.048.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩