I13TL1A0

Vicor
492-I13TL1A0
I13TL1A0

Mfr.:

Description:
Digital Isolators 10x10 LGA Digital Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Digital Isolators
REACH - SVHC:
SMD/SMT
LGA-8
3 Channel
Unidirectional
3000 Vrms
Magnetic Coupling
3.6 V
2.5 V
5.06 mA
- 40 C
+ 125 C
Tube
Brand: Vicor
Fall Time: 26 ns
Forward Channels: 1 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Digital Isolators
Pulse Width: 84 ns
Reverse Channels: 2 Channel
Rise Time: 95 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Interface ICs
Tradename: VI Chip
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56
Expected 04/11/2026
184
Expected 05/11/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp516.256,44 Rp516.256,44
Rp451.311,60 Rp4.513.116,00
Rp436.451,34 Rp10.911.283,50