Texas Instruments TCAN330 Series CAN Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Product Packaging
Texas Instruments CAN Interface IC 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR 13.721In Stock
Rp63.110
Rp47.516
Rp39.994
Rp38.160
Min.: 1
Mult.: 1
TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330D 3.400In Stock
Cut Tape
Rp44.948
Rp34.674
Rp32.106
Rp29.170
Reel
Rp26.051
Min.: 1
Mult.: 1
: 2.500
TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN330DCNT 42In Stock
6.000Expected 31/05/2027
Cut Tape
Rp53.570
Rp39.994
Rp36.692
Rp33.023
Reel
Rp28.069
Min.: 1
Mult.: 1
: 3.000
TCAN330 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver s A 595-TCAN330DCNR A 595-TCAN330DCNR 36In Stock
1.000Expected 28/06/2027
Cut Tape
Rp67.880
Rp51.185
Rp46.966
Rp42.379
Reel
Rp39.994
Min.: 1
Mult.: 1
: 250
TCAN330 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Reel, Cut Tape, MouseReel