1 Mb/s CAN Interface IC

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated CAN Interface IC Isolated CAN Transceiver with Transforme 308In Stock
Min.: 1
Mult.: 1
Max.: 308

MAX14882 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 9.4 mA 5 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC Isolated CAN Transceiver with Transforme 2.150In Stock
Min.: 1
Mult.: 1
Max.: 1.341
: 1.000

MAX14882 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 9.4 mA 5 kV Reel, Cut Tape
Analog Devices / Maxim Integrated CAN Interface IC CAN Transceiver with 60V Fault Protection Selectable Polarity 938In Stock
Min.: 1
Mult.: 1
Max.: 938
: 2.500

MAX14883 High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 47.6 mA Reel, Cut Tape, MouseReel
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode 1.687In Stock
3.234Expected 16/02/2027
Min.: 1
Mult.: 1

XR31233 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Sleep Mode 1.057In Stock
Min.: 1
Mult.: 1
: 2.500

XR31234 CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Reel, Cut Tape
ROHM Semiconductor CAN Interface IC Transceiver LSI for CAN Com 9.555In Stock
Min.: 1
Mult.: 1
: 2.500

CAN Transceiver SMD/SMT SOP-J8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC Legacy CAN transceiver 5.543In Stock
Min.: 1
Mult.: 1
: 1.000

PCA82C250T High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 2 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Speed Low Pwr CAN Transceiver 13.869In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3.000

NCV7342 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CAN TRANSC 10.863In Stock
Min.: 1
Mult.: 1
Max.: 550
: 3.000

NCV7342 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

onsemi CAN Interface IC NCV7342MW3R2G 21.045In Stock
Min.: 1
Mult.: 1
Max.: 690
: 3.000

NCV7342 High Speed CAN Transceiver SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FDansceiver High Speed w/ NC 24.007In Stock
54.000Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

NCV7357 High Speed SMD/SMT SOIC-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN Fdansceiver High Speed w/ VIO 9.106In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3.000

NCV7357 High Speed SMD/SMT SOIC-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with standby and sleep mode 8.522In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1043 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC W/ SPI Interface 1.854In Stock
9.900Expected 22/09/2026
Min.: 1
Mult.: 1
: 1.100

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 1.031In Stock
1.980Expected 21/08/2026
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 786In Stock
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 3.235In Stock
Min.: 1
Mult.: 1
: 3.300

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 269In Stock
480Expected 31/08/2026
Min.: 1
Mult.: 1

MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 956In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 648In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Texas Instruments CAN Interface IC Industrial CAN Trans ALT 595-SN65HVD1040 ALT 595-SN65HVD1040DR 709In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC STANDBY MODE A 595-S N65HVD230D A 595-SN A 595-SN65HVD230D 96In Stock
130.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 2.500

SN65HVD230 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD231QDR A 595-SN65HVD231QDR 302In Stock
Min.: 1
Mult.: 1

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252D 70In Stock
2.500Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.500

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD257DR A 59 A 595-SN65HVD257DR 45In Stock
Min.: 1
Mult.: 1

SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube