Texas Instruments TCAN337G Series CAN Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Product Packaging
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GD 4.842In Stock
2.500Expected 04/12/2026
Cut Tape
Rp48.250
Rp35.958
Rp32.839
Rp29.354
Reel
Rp25.134
Min.: 1
Mult.: 1
: 2.500
TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDR 11In Stock
4.875On Order
Rp62.193
Rp46.782
Rp37.793
Rp36.325
Rp35.408
Min.: 1
Mult.: 1
TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDCNT 37In Stock
9.000On Order
Cut Tape
Rp51.736
Rp38.527
Rp35.408
Rp29.904
Reel
Rp25.501
Min.: 1
Mult.: 1
: 3.000
TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-TCAN337GDCNR A 595-TCAN337GDCNR 1.249In Stock
4.000Expected 16/12/2026
Cut Tape
Rp66.229
Rp49.901
Rp45.865
Rp41.462
Reel
Rp39.811
Min.: 1
Mult.: 1
: 250
TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Reel, Cut Tape, MouseReel