SMD/SMT CAN Interface IC

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive CAN FD Sy stem Basis Chip (SB 4.750In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

TCAN2845-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD an d LIN System Basis 4.936In Stock
Min.: 1
Mult.: 1
: 5.000

TCAN2847-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD an d LIN System Basis 4.998In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

TCAN2847-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC 14 Pin CAN Trx with HV Wake input 5.344In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VDFN-14 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 350 uA AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 7.412In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5.710In Stock
Min.: 1
Mult.: 1
: 6.000

High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 6.000In Stock
Min.: 1
Mult.: 1
: 6.000

High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 6.303In Stock
Min.: 1
Mult.: 1
: 6.000

High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 28.480In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 2.842In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCAN1043N CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 140 uA 8000 V Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive signal im provement capable C 2.772In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCAN1472 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD Sy stem Basis Chip (SB 2.635In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCAN2845-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN trans ceiver with standby 4.201In Stock
Min.: 1
Mult.: 1
: 2.500

TCAN844 Automotive Fault-Protected CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 2 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-Speed CAN FD transceiver with partial networking [ASIL B] 3.530In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1445 SMD/SMT SO-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 38 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-Speed CAN FD transceiver with partial networking [ASIL B] 5.720In Stock
6.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 6.000

TJA1445 SMD/SMT HVSON-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 38 mA With ESD Protection Reel, Cut Tape

NXP Semiconductors CAN Interface IC High-Speed CAN FD transceiver with partial networking and GPIO pins [ASIL B] 5.753In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1445 SMD/SMT DHVQFN-18 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 38 mA With ESD Protection Reel, Cut Tape

NXP Semiconductors CAN Interface IC High-Speed CAN FD transceiver with partial networking, watchdog, RESET, FAIL-SAFE/LIMP and GPIO pins [ASIL B, 1.8 V VIO] 6.000In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1446 SMD/SMT DHVQFN-18 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 5 uA With ESD Protection Reel, Cut Tape

NXP Semiconductors CAN Interface IC High-Speed CAN FD transceiver with partial networking, watchdog, RESET, FAIL-SAFE/LIMP and GPIO pins [ASIL B, 3.3 V VIO] 5.980In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1446 SMD/SMT DHVQFN-18 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 5 uA With ESD Protection Reel, Cut Tape

NXP Semiconductors CAN Interface IC High-Speed CAN FD transceiver with partial networking, watchdog, RESET, FAIL-SAFE/LIMP and GPIO pins [ASIL B, 5 V VIO] 6.000In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1446 SMD/SMT DHVQFN-18 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 5 uA With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking [ASIL B] 4.169In Stock
Min.: 1
Mult.: 1
: 2.500

TJA1465 SMD/SMT SO-14 8 Mb/s 4.5 V 5.5 V - 40 C + 150 C 42 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking [ASIL B] 3.771In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1465 SMD/SMT HVSON-14 8 Mb/s 4.5 V 5.5 V - 40 C + 150 C 42 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking and GPIO pins [ASIL B] 5.607In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1465 SMD/SMT DHVQFN-18 8 Mb/s 4.5 V 5.5 V - 40 C + 150 C 42 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking, watchdog, RESET pin, FAIL-SAFE/LIMP pin and GPIO pins [ASIL B, 1.8 V VIO] 6.000In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1466 SMD/SMT DHVQFN-18 8 Mb/s 4.5 V 5.5 V - 40 C + 150 C 42 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking, watchdog, RESET pin, FAIL-SAFE/LIMP pin and GPIO pins [ASIL B, 1.8 V VIO] 5.995In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1466 SMD/SMT DHVQFN-18 8 Mb/s 4.5 V 5.5 V - 40 C + 150 C 42 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking, watchdog, RESET pin, FAIL-SAFE/LIMP pin and GPIO pins [ASIL B, 1.8 V VIO] 5.970In Stock
Min.: 1
Mult.: 1
: 6.000

TJA1466 SMD/SMT DHVQFN-18 8 Mb/s 4.5 V 5.5 V - 40 C + 150 C 42 mA With ESD Protection Reel, Cut Tape