SOIC-8 CAN Interface IC

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 1.222In Stock
Cut Tape
Rp36.692,00
Rp26.968,62
Rp24.583,64
Rp21.831,74
Reel
Rp18.529,46
Min.: 1
Mult.: 1
: 2.500
TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected CAN Transceiver wit
161In Stock
Rp169.517,04
Rp131.357,36
Rp121.817,44
Rp103.287,98
Min.: 1
Mult.: 1
MAX13051 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 15 mA 6 kV CAN Transceivers Tube

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected CAN Transceiver wit
162In Stock
Cut Tape
Rp175.571,22
Rp136.677,70
Rp126.954,32
Rp116.130,18
Min.: 1
Mult.: 1
MAX13051 CAN Controller SMD/SMT SOIC-8 4.75 V 5.25 V - 40 C + 125 C 15 mA CAN Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce
198In Stock
Rp143.649,18
Rp111.176,76
Rp103.104,52
Rp93.931,52
Min.: 1
Mult.: 1
MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 10 mA 8 kV CAN Transceivers Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver
135In Stock
Rp128.788,92
Rp98.701,48
Rp91.179,62
Rp77.420,12
Min.: 1
Mult.: 1
MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 56 mA 3 kV CAN Transceivers Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers
258In Stock
Rp134.843,10
Rp103.838,36
Rp96.133,04
Rp81.639,70
Min.: 1
Mult.: 1
MAX3057 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with NSIL PIN (SO8)
91.875On Order
Cut Tape
Rp8.806,08
Rp7.338,40
Reel
Rp6.604,56
Min.: 1
Mult.: 1
: 4.000
ATA6560 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver
21.300On Order
Rp18.896,38
Rp15.777,56
Rp14.493,34
Min.: 1
Mult.: 1
MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver
21.622On Order
Cut Tape
Rp23.666,34
Rp19.813,68
Reel
Rp17.979,08
Min.: 1
Mult.: 1
: 3.300
MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC EMC-Optimized CAN Xcvr
10.000On Order
Cut Tape
Rp51.368,80
Rp38.526,60
Rp35.224,32
Rp31.555,12
Reel
Rp27.152,08
Min.: 1
Mult.: 1
: 2.500
SN65HVDA1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWV
17.928On Order
Cut Tape
Rp96.316,50
Rp73.017,08
Rp67.146,36
Rp60.725,26
Reel
Rp52.469,56
Min.: 1
Mult.: 1
: 1.000
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWVRQ1
6.825On Order
Rp133.191,96
Rp102.737,60
Rp89.161,56
Rp84.941,98
Rp78.153,96
Min.: 1
Mult.: 1
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 CAN Transceivers Tube
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWVQ1
15.998On Order
Cut Tape
Rp117.781,32
Rp90.445,78
Rp83.657,76
Rp76.135,90
Rp73.384,00
Reel
Rp68.614,04
Min.: 1
Mult.: 1
: 1.000
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWV
9.473Expected 04/03/2027
Cut Tape
Rp99.435,32
Rp75.952,44
Rp70.081,72
Rp63.660,62
Rp60.908,72
Reel
Rp57.239,52
Min.: 1
Mult.: 1
: 1.000
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat 3.3V CAN Tr ansceivers
23.501On Order
Cut Tape
Rp71.549,40
Rp53.570,32
Rp49.167,28
Rp44.213,86
Reel
Rp37.792,76
Min.: 1
Mult.: 1
: 2.500
SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC STANDBY MODE A 595-S N65HVD230D A 595-SN A 595-SN65HVD230D
258.659On Order
Cut Tape
Rp51.919,18
Rp38.893,52
Rp35.591,24
Rp31.922,04
Reel
Rp27.335,54
Min.: 1
Mult.: 1
: 2.500
SN65HVD230 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat 3.3V CAN Tr ansceivers
8.433On Order
Rp72.283,24
Rp58.156,82
Rp54.671,08
Rp47.516,14
Min.: 1
Mult.: 1
SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 CAN Transceivers Tube
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD230QD A 595-SN65HVD230QD
24.994On Order
Cut Tape
Rp72.833,62
Rp53.753,78
Rp49.167,28
Rp43.663,48
Reel
Rp37.792,76
Min.: 1
Mult.: 1
: 2.500
SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE A 595-SN6 5HVD231D A 595-SN65 A 595-SN65HVD231D
49.350On Order
Cut Tape
Rp41.278,50
Rp30.637,82
Rp27.885,92
Rp24.950,56
Reel
Rp21.281,36
Min.: 1
Mult.: 1
: 2.500
SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V Automotive CAN Bus Transceivers 8-
19.883On Order
Cut Tape
Rp71.549,40
Rp53.937,24
Rp49.534,20
Rp44.764,24
Reel
Rp38.710,06
Min.: 1
Mult.: 1
: 2.500
SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE A 595-SN6 5HVD234D A 595-SN65 A 595-SN65HVD234D
217.289On Order
Cut Tape
Rp73.017,08
Rp55.221,46
Rp50.818,42
Rp45.865,00
Reel
Rp39.810,82
Min.: 1
Mult.: 1
: 2.500
SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE ALT 595-S N65HVD234DR ALT 595 ALT 595-SN65HVD234DR
9.999On Order
Cut Tape
Rp53.937,24
Rp50.818,42
Rp45.865,00
Rp43.663,48
Reel
Rp36.508,54
Min.: 1
Mult.: 1
: 2.500
SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC STANDBY MODE A 595-S N65HVD251D A 595-SN A 595-SN65HVD251D
42.146On Order
Cut Tape
Rp120.533,22
Rp92.647,30
Rp85.675,82
Rp77.970,50
Reel
Rp69.164,42
Min.: 1
Mult.: 1
: 2.500
SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate (
66.793On Order
Rp34.673,94
Rp25.684,40
Rp23.299,42
Rp20.730,98
Min.: 1
Mult.: 1
TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA CAN FD Transceivers
Texas Instruments CAN Interface IC Automotive 3.3V CAN flexible-data-rate (
20.000Expected 31/05/2027
Cut Tape
Rp35.958,16
Rp26.418,24
Rp24.216,72
Rp21.464,82
Reel
Rp17.942,39
Min.: 1
Mult.: 1
: 2.500
TCAN3404 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA CAN FD Transceivers Reel, Cut Tape