SOIC-8 CAN Interface IC

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 9.784In Stock
Cut Tape
Rp30.821,28
Rp22.565,58
Rp20.547,52
Rp18.217,58
Reel
Rp15.318,91
Min.: 1
Mult.: 1
: 2.500
TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 13.535In Stock
Cut Tape
Rp31.004,74
Rp22.749,04
Rp20.730,98
Rp18.529,46
Reel
Rp16.052,75
Min.: 1
Mult.: 1
: 2.500
TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC CAN Transceiver
5.043In Stock
Cut Tape
Rp34.490,48
Rp33.756,64
Rp33.022,80
Rp32.472,42
Reel
Rp31.004,74
Min.: 1
Mult.: 1
: 1.000
ADM3051 CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 78 mA Without ESD Protection CAN Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD
1.259In Stock
Rp157.592,14
Rp122.184,36
Rp113.378,28
Rp96.133,04
Min.: 1
Mult.: 1
MAX13053A High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 1.62 V 5.5 V - 40 C + 125 C 50 mA 25 kV CAN Transceivers Tube
Texas Instruments CAN Interface IC Automotive signal im provement CAN FD tr 1.900In Stock
15.000Expected 04/02/2027
Cut Tape
Rp26.418,24
Rp19.263,30
Rp17.428,70
Rp15.447,33
Reel
Rp12.878,89
Min.: 1
Mult.: 1
: 3.000
TCAN1462 SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with flexible 132In Stock
30.000On Order
Cut Tape
Rp38.893,52
Rp28.803,22
Rp26.234,78
Rp23.482,88
Reel
Rp19.446,76
Min.: 1
Mult.: 1
: 2.500
TCAN3413 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection CAN FD Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 7.138In Stock
Cut Tape
Rp35.407,78
Rp26.051,32
Rp23.849,80
Rp21.281,36
Reel
Rp17.979,08
Min.: 1
Mult.: 1
: 2.500
TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 7.500In Stock
Cut Tape
Rp34.857,40
Rp26.051,32
Rp23.299,42
Rp20.730,98
Reel
Rp17.979,08
Min.: 1
Mult.: 1
: 2.500
TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 2.096In Stock
Cut Tape
Rp24.400,18
Rp17.777,27
Rp16.107,79
Rp14.254,84
Reel
Rp11.979,94
Min.: 1
Mult.: 1
: 2.500
TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 4.141In Stock
Cut Tape
Rp24.400,18
Rp17.777,27
Rp16.107,79
Rp14.273,19
Reel
Rp11.979,94
Min.: 1
Mult.: 1
: 2.500
TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 568In Stock
Cut Tape
Rp25.134,02
Rp18.712,92
Rp17.025,09
Rp15.263,87
Reel
Rp12.713,78
Min.: 1
Mult.: 1
: 2.500
TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 706In Stock
Cut Tape
Rp17.612,16
Rp12.677,09
Rp11.447,90
Rp10.071,95
Reel
Rp8.347,43
Min.: 1
Mult.: 1
: 2.500
TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 2.485In Stock
Cut Tape
Rp17.612,16
Rp12.677,09
Rp11.447,90
Rp10.071,95
Reel
Rp8.677,66
Min.: 1
Mult.: 1
: 2.500
TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC 8-lead soic package type 4.305In Stock
Cut Tape
Rp8.806,08
Rp7.338,40
Reel
Rp6.604,56
Min.: 1
Mult.: 1
: 4.000
High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 CAN Transceivers Reel, Cut Tape
Microchip Technology CAN Interface IC CAN FD Transceiver 10.166In Stock
Rp18.896,38
Rp15.777,56
Rp14.493,34
Min.: 1
Mult.: 1
MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN FD Transceiver 8.167In Stock
Rp19.446,76
Rp16.327,94
Rp14.676,80
Min.: 1
Mult.: 1
MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN FD Transceiver 14.403In Stock
Cut Tape
Rp18.896,38
Rp15.777,56
Reel
Rp14.493,34
Min.: 1
Mult.: 1
: 3.300
MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver 3.282In Stock
Rp18.896,38
Rp15.777,56
Rp14.493,34
Min.: 1
Mult.: 1
MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN FD Transceiver 2.651In Stock
Rp19.446,76
Rp16.327,94
Rp14.676,80
Min.: 1
Mult.: 1
MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 9.950In Stock
17.700Expected 26/04/2027
Rp23.666,34
Rp19.630,22
Rp17.979,08
Min.: 1
Mult.: 1
MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 5.803In Stock
6.600Expected 26/04/2027
Cut Tape
Rp25.317,48
Rp21.648,28
Reel
Rp19.446,76
Min.: 1
Mult.: 1
: 3.300
MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive EMC-optim ized CAN transceive 5.612In Stock
Cut Tape
Rp51.368,80
Rp38.526,60
Rp35.224,32
Rp31.555,12
Reel
Rp26.234,78
Min.: 1
Mult.: 1
: 2.500
SN65HVDA1040B High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 1.922In Stock
Cut Tape
Rp97.233,80
Rp74.117,84
Rp68.247,12
Rp62.009,48
Reel
Rp53.937,24
Min.: 1
Mult.: 1
: 2.500
SN65HVDA540 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 690In Stock
2.500Expected 27/11/2026
Cut Tape
Rp111.360,22
Rp84.758,52
Rp78.153,96
Rp70.815,56
Reel
Rp63.110,24
Min.: 1
Mult.: 1
: 2.500
SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto 5V CAN Xcvr 1.307In Stock
2.500Expected 24/12/2026
Cut Tape
Rp68.797,50
Rp51.919,18
Rp47.699,60
Rp43.113,10
Reel
Rp37.058,92
Min.: 1
Mult.: 1
: 2.500
HVDA551 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel