Analog Devices Digital Isolators

Results: 783
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators IC, Robust 6 CH Digital ISO, 5/1
5.440In Stock
Rp114.662,50
Rp114.479,04
Rp64.394,46
Min.: 1
Mult.: 1
Max.: 4.352
ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators ISO Robust 6 CH Digital ISO, 5/1
807In Stock
Cut Tape
Rp111.176,76
Rp85.308,90
Rp78.704,34
Rp72.466,70
Rp72.466,70
Min.: 1
Mult.: 1
Max.: 645
ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 17.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Single ISO, 1:0 channel
2.093In Stock
Rp76.869,74
Rp76.319,36
Rp76.135,90
Min.: 1
Mult.: 1
Max.: 1.712
ADUM210N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 3.6 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Single ISO, 1:0 channel
7.875In Stock
Rp39.443,90
Rp38.526,60
Rp37.792,76
Rp37.058,92
Min.: 1
Mult.: 1
Max.: 6.300
ADUM210N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 3.6 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
1.619In Stock
Cut Tape
Rp85.125,44
Rp83.290,84
Rp81.456,24
Rp79.805,10
Reel
Rp76.319,36
Min.: 1
Mult.: 1
Max.: 1.295
: 1.000
ADUM2201 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV
2.885In Stock
Rp199.054,10
Rp154.840,24
Rp142.364,96
Rp131.357,36
Min.: 1
Mult.: 1
Max.: 2.308
ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV
715In Stock
Cut Tape
Rp142.731,88
Rp139.613,06
Rp136.494,24
Rp133.742,34
Min.: 1
Mult.: 1
Max.: 572
ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD CHANNEL DIGITAL ISOLATORS, 5K
204In Stock
Rp228.958,08
Rp179.974,26
Rp160.710,96
Rp151.354,50
Min.: 1
Mult.: 1
Max.: 163
ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD CHANNEL DIGITAL ISOLATORS
2.295In Stock
Rp230.792,68
Rp180.708,10
Rp168.232,82
Rp154.289,86
Min.: 1
Mult.: 1
Max.: 1.856
ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
1.280In Stock
Rp211.529,38
Rp165.664,38
Rp147.685,30
Rp138.695,76
Min.: 1
Mult.: 1
Max.: 1.024
ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 5.6 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO,4:0 ch
625In Stock
Rp55.038,00
Rp53.937,24
Rp52.653,02
Rp51.735,72
Rp50.818,42
Min.: 1
Mult.: 1
Max.: 500
ADuM240E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch
618In Stock
Rp101.086,46
Rp77.053,20
Rp70.999,02
Rp64.211,00
Rp61.092,18
Min.: 1
Mult.: 1
Max.: 494
ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 5 CH Digital ISO 3/2
670In Stock
Cut Tape
Rp69.714,80
Rp68.247,12
Rp66.779,44
Rp65.495,22
Min.: 1
Mult.: 1
Max.: 536
ADUM252N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators Robust 5kV 6 CH Digital ISO 6/0
1.117In Stock
Cut Tape
Rp131.357,36
Rp100.719,54
Rp93.014,22
Rp84.941,98
Reel
Rp84.941,98
Min.: 1
Mult.: 1
Max.: 893
: 1.000
ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 5/1
391In Stock
Cut Tape
Rp199.604,48
Rp117.047,48
Rp115.579,80
Rp110.442,92
Rp110.442,92
Min.: 1
Mult.: 1
Max.: 312
ADUM261N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2
669In Stock
Cut Tape
Rp80.538,94
Rp78.704,34
Rp77.053,20
Rp75.585,52
Min.: 1
Mult.: 1
Max.: 535
ADUM262N SMD/SMT SOIC-16 6 Channel 150 Mb/s 5000 Vrms 5.5 V 1.7 V 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO
805In Stock
Cut Tape
Rp94.848,82
Rp72.283,24
Rp66.595,98
Rp60.725,26
Rp60.725,26
Min.: 1
Mult.: 1
Max.: 644
ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 6 CH.,40MHz Isolator for SPI Interface
492In Stock
Rp206.575,96
Rp161.261,34
Rp150.070,28
Rp137.411,54
Rp134.659,64
Min.: 1
Mult.: 1
Max.: 393
ADUM3150 SMD/SMT SSOP-20 6 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 15 mA 14 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 6 CH.,40MHz Isolator for SPI Interface
522In Stock
Cut Tape
Rp206.575,96
Rp161.261,34
Rp150.070,28
Rp139.062,68
Reel
Rp139.062,68
Min.: 1
Mult.: 1
Max.: 417
: 500
ADUM3150 SMD/SMT SSOP-20 6 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 15 mA 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface
12.837In Stock
Rp143.282,26
Rp110.442,92
Rp102.187,22
Rp93.014,22
Min.: 1
Mult.: 1
Max.: 10.269
ADUM3151 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface
300In Stock
Cut Tape
Rp106.957,18
Rp104.572,20
Rp102.370,68
Rp100.352,62
Rp100.352,62
Min.: 1
Mult.: 1
Max.: 240
ADUM3152 SMD/SMT SSOP-20 7 Channel Bidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator
6.552In Stock
Rp215.565,50
Rp168.783,20
Rp157.225,22
Rp145.483,78
Min.: 1
Mult.: 1
Max.: 5.241
ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator
24.698In Stock
Cut Tape
Rp215.565,50
Rp215.015,12
Rp157.225,22
Rp144.383,02
Reel
Rp135.943,86
Min.: 1
Mult.: 1
Max.: 19.764
: 1.000
ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Dual Iso 2:0
1.756In Stock
Cut Tape
Rp79.071,26
Rp59.807,96
Rp54.854,54
Rp49.717,66
Reel
Rp43.846,94
Min.: 1
Mult.: 1
Max.: 1.404
: 1.500
ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Dual Iso 2:0
2.301In Stock
Cut Tape
Rp48.983,82
Rp47.883,06
Rp46.965,76
Rp45.865,00
Reel
Rp43.296,56
Min.: 1
Mult.: 1
Max.: 1.840
: 1.500
ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel