Analog Devices Digital Isolators

Results: 748
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch
301In Stock
Rp39.443,90
Rp38.526,60
Rp37.792,76
Rp37.058,92
Min.: 1
Mult.: 1
ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch
317In Stock
Rp76.869,74
Rp57.973,36
Rp53.203,40
Rp47.883,06
Min.: 1
Mult.: 1
ADUM131E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch
355In Stock
Rp76.135,90
Rp57.606,44
Rp50.451,50
Rp46.782,30
Min.: 1
Mult.: 1
ADUM131E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD CHANNEL DIGITAL ISOLATORS
373In Stock
Rp185.844,98
Rp144.566,48
Rp134.292,72
Rp123.101,66
Min.: 1
Mult.: 1
ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 4Txr0Rxr
342In Stock
Rp288.032,20
Rp225.472,34
Rp207.493,26
Rp192.633,00
Min.: 1
Mult.: 1
ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
617In Stock
Rp195.935,28
Rp153.005,64
Rp140.346,90
Rp128.238,54
Min.: 1
Mult.: 1
ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
1.046In Stock
Cut Tape
Rp204.190,98
Rp158.876,36
Rp147.685,30
Rp135.026,56
Reel
Rp122.734,74
Min.: 1
Mult.: 1
: 1.000
ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 2Txr2 Rxr
359In Stock
Rp198.503,72
Rp155.023,70
Rp144.016,10
Rp131.907,74
Min.: 1
Mult.: 1
ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch
134In Stock
Cut Tape
Rp49.167,28
Rp48.249,98
Rp47.149,22
Rp46.231,92
Rp44.030,40
Min.: 1
Mult.: 1
ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch
1.868In Stock
Rp92.647,30
Rp50.818,42
Min.: 1
Mult.: 1
ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch
743In Stock
Rp89.528,48
Rp68.063,66
Rp59.807,96
Rp55.588,38
Min.: 1
Mult.: 1
ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch
57In Stock
Cut Tape
Rp49.167,28
Rp48.249,98
Rp47.149,22
Rp46.231,92
Rp44.030,40
Min.: 1
Mult.: 1
ADUM140E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
700In Stock
Cut Tape
Rp146.217,62
Rp112.827,90
Rp104.388,74
Rp95.215,74
Rp94.848,82
Rp80.355,48
Min.: 1
Mult.: 1
ADUM1410 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 2.8 mA, 8.8 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
2.085In Stock
Cut Tape
Rp131.357,36
Rp100.719,54
Rp93.014,22
Rp84.941,98
Reel
Rp73.017,08
Min.: 1
Mult.: 1
: 1.000
ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
700In Stock
Cut Tape
Rp155.207,16
Rp120.166,30
Rp111.360,22
Rp101.636,84
Rp91.546,54
Min.: 1
Mult.: 1
ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 30 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
1.951In Stock
Cut Tape
Rp131.357,36
Rp100.719,54
Rp93.014,22
Rp84.758,52
Reel
Rp77.236,66
Min.: 1
Mult.: 1
: 1.000
ADUM1412 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 4.6 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
111In Stock
Rp161.628,26
Rp125.119,72
Rp116.130,18
Rp106.039,88
Min.: 1
Mult.: 1
ADUM1412 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 4.6 mA 30 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch
966In Stock
Rp49.167,28
Rp48.249,98
Rp47.149,22
Rp46.231,92
Min.: 1
Mult.: 1
ADUM142D SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch
734In Stock
Rp89.528,48
Rp68.063,66
Rp59.807,96
Rp55.588,38
Min.: 1
Mult.: 1
ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch
492In Stock
Rp90.262,32
Rp68.797,50
Rp63.477,16
Rp57.239,52
Min.: 1
Mult.: 1
ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch
49In Stock
Cut Tape
Rp49.167,28
Rp48.249,98
Rp47.149,22
Rp46.231,92
Rp44.030,40
Min.: 1
Mult.: 1
ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator
905In Stock
Rp143.649,18
Rp110.809,84
Rp102.554,14
Rp93.381,14
Min.: 1
Mult.: 1
ADUM1440 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator
Mouser does not presently sell this product in your region.
ADUM1441 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator
82In Stock
Cut Tape
Rp79.071,26
Rp77.420,12
Rp75.585,52
Rp74.117,84
Rp70.815,56
Min.: 1
Mult.: 1
ADUM1445 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator
75In Stock
Rp175.754,68
Rp136.494,24
Rp122.918,20
Rp115.029,42
Min.: 1
Mult.: 1
ADUM1447 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 612 uA 80 ns - 40 C + 125 C Tube