Analog Devices Digital Isolators

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
428In Stock
Rp86.409,66
Rp65.128,30
Rp59.807,96
Rp53.937,24
Rp51.001,88
Min.: 1
Mult.: 1
Max.: 342
ADUM230E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 5 CH digital ISO, 3/2
314In Stock
Rp124.385,88
Rp95.399,20
Rp85.125,44
Rp79.805,10
Min.: 1
Mult.: 1
Max.: 251
ADUM252N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 3/3
213In Stock
Rp131.357,36
Rp100.719,54
Rp92.280,38
Rp84.575,06
Min.: 1
Mult.: 1
Max.: 170
ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
132In Stock
Rp253.358,26
Rp198.320,26
Rp184.560,76
Rp169.333,58
Min.: 1
Mult.: 1
Max.: 105
ADUM6211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 35 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC
74In Stock
Rp388.568,28
Rp310.414,32
Rp283.996,08
Rp268.035,06
Min.: 1
Mult.: 1
ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 64 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-Hot-Swappable 12C Isolators
3.821In Stock
Cut Tape
Rp175.938,14
Rp136.677,70
Rp126.954,32
Rp116.313,64
Reel
Rp105.489,50
Min.: 1
Mult.: 1
Max.: 3.056
: 1.000
ADUM1250 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
7.618In Stock
Cut Tape
Rp37.425,84
Rp36.692,00
Rp35.958,16
Rp35.224,32
Reel
Rp33.573,18
Min.: 1
Mult.: 1
Max.: 6.094
: 1.000
ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output
20.014In Stock
Cut Tape
Rp95.215,74
Rp72.650,16
Rp66.962,90
Rp61.826,02
Reel
Rp56.505,68
Rp55.221,46
Min.: 1
Mult.: 1
Max.: 16.011
: 1.000
ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 2Txr2 Rxr
2.957In Stock
Cut Tape
Rp198.503,72
Rp155.023,70
Rp144.016,10
Rp132.091,20
Reel
Rp119.982,84
Min.: 1
Mult.: 1
Max.: 2.365
: 1.000
ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch
8.296In Stock
Rp91.546,54
Rp69.714,80
Rp62.192,94
Rp59.074,12
Min.: 1
Mult.: 1
Max.: 6.636
ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV DUAL-CHANNEL DIGITAL ISOLATORS
4.236In Stock
Cut Tape
Rp109.158,70
Rp83.107,38
Rp76.686,28
Rp69.531,34
Reel
Rp63.110,24
Min.: 1
Mult.: 1
Max.: 3.388
: 1.000
ADUM2211 SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 150 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV
2.395In Stock
Cut Tape
Rp186.578,82
Rp145.116,86
Rp134.843,10
Rp123.468,58
Reel
Rp112.094,06
Min.: 1
Mult.: 1
Max.: 1.916
: 1.000
ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
3.362In Stock
Rp418.655,72
Rp346.922,86
Rp317.752,72
Rp301.424,78
Min.: 1
Mult.: 1
Max.: 2.689
ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 19 mA, 72 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV
8.208In Stock
Cut Tape
Rp114.112,12
Rp87.510,42
Rp80.722,40
Rp73.384,00
Reel
Rp67.880,20
Min.: 1
Mult.: 1
Max.: 6.566
: 500
ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 3.5 mA 90 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv
5.764In Stock
Cut Tape
Rp314.633,90
Rp246.386,78
Rp229.325,00
Rp210.612,08
Reel
Rp189.330,72
Min.: 1
Mult.: 1
Max.: 4.611
: 1.000
ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 19 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv
1.694In Stock
Rp337.016,02
Rp267.117,76
Rp249.689,06
Rp230.242,30
Min.: 1
Mult.: 1
Max.: 1.355
ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con
2.992In Stock
Rp333.897,20
Rp273.905,78
Rp253.174,80
Rp240.332,60
Min.: 1
Mult.: 1
Max.: 2.393
ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV
21.344In Stock
Cut Tape
Rp155.207,16
Rp119.615,92
Rp110.809,84
Rp101.086,46
Reel
Rp91.179,62
Min.: 1
Mult.: 1
Max.: 17.075
: 1.000
ADUM7440 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 6 mA, 28 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators
2.615In Stock
Rp191.532,24
Rp148.969,52
Rp138.512,30
Rp126.587,40
Min.: 1
Mult.: 1
Max.: 2.092
ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 19 mA, 31 mA 14 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators ISOLATED RS485 HD/FD16Mbps IC
877In Stock
Rp252.807,88
Rp197.953,34
Rp184.377,30
Rp169.150,12
Min.: 1
Mult.: 1
Max.: 701
ADM2482E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 6 mA 100 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators ISOLATED RS485 HD/FD16Mbps IC
4.566In Stock
Cut Tape
Rp252.807,88
Rp197.953,34
Rp184.377,30
Rp169.333,58
Reel
Rp157.592,14
Min.: 1
Mult.: 1
Max.: 3.652
: 400
ADM2482E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 6 mA 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps)
3.436In Stock
Rp319.954,24
Rp250.973,28
Rp230.976,14
Rp214.097,82
Min.: 1
Mult.: 1
Max.: 2.749
ADM2587E SMD/SMT SOIC-20 2 Channel Unidirectional 500 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 125 mA 200 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolated 1/1 RS323 Transceiver
3.618In Stock
Rp192.633,00
Rp149.886,82
Rp139.246,14
Rp127.504,70
Min.: 1
Mult.: 1
Max.: 2.916
ADM3251E SMD/SMT SOIC-20 1 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 110 mA 190 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolated 2/2 Transceiver
1.025In Stock
Rp582.302,04
Rp466.905,70
Rp432.048,30
Rp404.712,76
Min.: 1
Mult.: 1
Max.: 820
ADM3252E SMD/SMT BGA-44 2 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 20 mA 400 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator
452In Stock
Rp1.003.159,28
Rp819.882,74
Rp774.017,74
Rp752.369,46
Rp699.532,98
Min.: 1
Mult.: 1
Max.: 366
SMD/SMT SOIC-28 4 Channel Unidirectional 2.5 Gb/s 5700 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 140 mA 2.15 ns - 40 C + 125 C Tube