Texas Instruments MouseReel Digital Isolators

Results: 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr A 595-ISO15DW 459In Stock
2.000Expected 10/05/2027
Cut Tape
Rp185.844,98
Rp144.933,40
Rp134.843,10
Rp123.468,58
Reel
Rp106.039,88
Min.: 1
Mult.: 1
: 2.000
ISO15 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 19 mA 340 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 3.201In Stock
Cut Tape
Rp87.326,96
Rp66.412,52
Rp61.092,18
Rp55.404,92
Reel
Rp47.699,60
Min.: 1
Mult.: 1
: 3.000
ISO1640 SMD/SMT SOIC-8 2 Channel Bidirectional 5.5 V 2.5 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 2.584In Stock
Cut Tape
Rp106.406,80
Rp81.089,32
Rp74.668,22
Rp67.696,74
Reel
Rp59.807,96
Min.: 1
Mult.: 1
: 2.000
ISO1640 SMD/SMT SOIC-16 2 Channel Bidirectional 1500 Vrms 5.5 V 2.25 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 2.737In Stock
Cut Tape
Rp92.280,38
Rp70.448,64
Rp64.944,84
Rp58.890,66
Reel
Rp53.386,86
Min.: 1
Mult.: 1
: 2.000
ISO1641 SMD/SMT SOIC-16 1 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 2.25 V 2.7 mA, 4.7 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 1.311In Stock
Cut Tape
Rp108.608,32
Rp82.923,92
Rp76.502,82
Rp69.347,88
Reel
Rp63.110,24
Min.: 1
Mult.: 1
: 2.000
ISO1643 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.8 mA, 9.3 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3080DW 4.091In Stock
Cut Tape
Rp84.024,68
Rp65.678,68
Rp60.174,88
Rp53.937,24
Reel
Rp46.415,38
Min.: 1
Mult.: 1
: 2.000
ISO3080 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr A 595-ISO35DW 1.158In Stock
Cut Tape
Rp185.844,98
Rp144.933,40
Rp134.843,10
Rp123.468,58
Reel
Rp112.277,52
Min.: 1
Mult.: 1
: 2.000
ISO35 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 8 mA 340 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 3.634In Stock
Cut Tape
Rp48.066,52
Rp35.591,24
Rp32.472,42
Rp29.170,14
Reel
Rp24.767,10
Min.: 1
Mult.: 1
: 3.000
ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 1.655In Stock
4.000Expected 28/12/2026
Cut Tape
Rp54.854,54
Rp41.095,04
Rp37.609,30
Rp33.756,64
Reel
Rp29.903,98
Min.: 1
Mult.: 1
: 1.000
ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 rever 2.194In Stock
Cut Tape
Rp36.875,46
Rp27.152,08
Rp24.767,10
Rp22.198,66
Reel
Rp18.529,46
Min.: 1
Mult.: 1
: 3.000
ISO6721R SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5.5 V 1.71 V 6 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose tri ple-channel 2/1 di 3.044In Stock
Cut Tape
Rp43.296,56
Rp32.288,96
Rp29.353,60
Rp26.234,78
Reel
Rp23.849,80
Min.: 1
Mult.: 1
: 2.000
ISO6731 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.5 mA, 4.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose triple-chan 6.298In Stock
Cut Tape
Rp61.459,10
Rp46.231,92
Rp42.379,26
Rp38.159,68
Reel
Rp33.756,64
Min.: 1
Mult.: 1
: 2.000
ISO6731 SMD/SMT SOIC-16 3 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.1 mA, 9.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 3.355In Stock
Cut Tape
Rp66.962,90
Rp50.451,50
Rp46.415,38
Rp41.828,88
Reel
Rp37.058,92
Min.: 1
Mult.: 1
: 2.000
ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA, 15 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 955In Stock
Cut Tape
Rp66.962,90
Rp50.451,50
Rp46.415,38
Rp41.828,88
Reel
Rp36.141,62
Min.: 1
Mult.: 1
: 2.000
ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA, 15 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 1.030In Stock
Cut Tape
Rp66.962,90
Rp50.451,50
Rp46.415,38
Rp41.828,88
Reel
Rp37.058,92
Min.: 1
Mult.: 1
: 2.000
ISO6742 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (6 2.015In Stock
Cut Tape
Rp66.045,60
Rp49.901,12
Rp45.681,54
Rp41.278,50
Reel
Rp35.591,24
Min.: 1
Mult.: 1
: 2.000
ISO6760 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 8.3 mA, 16.6 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 4.202In Stock
Cut Tape
Rp77.970,50
Rp59.074,12
Rp54.487,62
Rp49.167,28
Reel
Rp42.746,18
Min.: 1
Mult.: 1
: 2.000
ISO6760 SMD/SMT SOIC-16 6 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 21.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (5 1.297In Stock
2.000Expected 10/05/2027
Cut Tape
Rp68.247,12
Rp50.818,42
Rp46.415,38
Rp41.645,42
Reel
Rp35.407,78
Min.: 1
Mult.: 1
: 2.000
ISO6761 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 7.5 mA, 15.5 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (5 1.240In Stock
Cut Tape
Rp66.045,60
Rp49.901,12
Rp45.681,54
Rp41.278,50
Reel
Rp35.591,24
Min.: 1
Mult.: 1
: 2.000
ISO6761 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 7.5 mA, 15.5 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 1.681In Stock
Cut Tape
Rp78.887,80
Rp59.441,04
Rp54.487,62
Rp49.167,28
Reel
Rp42.562,72
Min.: 1
Mult.: 1
: 2.000
ISO6761 SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose six- channel reinforced 3.027In Stock
Cut Tape
Rp66.045,60
Rp49.901,12
Rp45.681,54
Rp41.278,50
Reel
Rp35.591,24
Min.: 1
Mult.: 1
: 2.000
ISO6763 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 1.71 V 14.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 1.778In Stock
Cut Tape
Rp77.970,50
Rp59.074,12
Rp54.487,62
Rp49.167,28
Reel
Rp42.746,18
Min.: 1
Mult.: 1
: 2.000
ISO6763 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 14.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021D 4.123In Stock
5.000Expected 21/12/2026
Cut Tape
Rp68.797,50
Rp51.552,26
Rp47.332,68
Rp42.562,72
Reel
Rp37.976,22
Min.: 1
Mult.: 1
: 2.500
ISO7021 SMD/SMT SOIC-8 2 Channel Unidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.5 uA, 129 uA 140 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso A 595-ISO7140FCCDBQ 689In Stock
Cut Tape
Rp186.395,36
Rp147.501,84
Rp137.595,00
Rp126.770,86
Reel
Rp117.230,94
Min.: 1
Mult.: 1
: 2.500
ISO7140FCC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hi Spd Dual Channel Digital Isolator A 5 A 595-ISO7220BD 2.150In Stock
2.500Expected 21/12/2026
Cut Tape
Rp93.748,06
Rp70.999,02
Rp65.311,76
Rp59.074,12
Reel
Rp51.185,34
Min.: 1
Mult.: 1
: 2.500
ISO7220B SMD/SMT SOIC-8 2 Channel Unidirectional 5 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 17 mA 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel