ISO1228DFBR

Texas Instruments
595-ISO1228DFBR
ISO1228DFBR

Mfr.:

Description:
Digital Isolators Eight-channel isolat ed 24-V to 36-V dig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1228
SMD/SMT
SSOP-38
8 Channel
Unidirectional
1.5 Mb/s
3000 Vrms
36 V
1.71 V
3.5 mA
900 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 8 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 565 mW
Product Type: Digital Isolators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Isolated Digital Input Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO1228 Digital Input Receiver

Texas Instruments ISO1228 Digital Input Receiver is an 8-channel isolated 24V input receiver with current limit and diagnostics functions. This digital input receiver is configurable to IEC 61131-2 Type 1 and 3 characteristics or 4-channel Type 2 characteristics. The ISO1228 input receiver can be configured for sourcing or sinking type digital inputs with minimal hardware change. This digital input receiver includes serial SPI and parallel output modes. The ISO1228 input receiver features programmable glitch filters, integrated field-side power loss detection, and 75kV/μs high CMTI (typical). This input receiver is used in binary input modules, CNC controls, Programmable Logic Controllers (PLC), and motor drive digital inputs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.844
Expected 08/02/2027
10.000
5.000
Expected 18/02/2027
5.000
Expected 31/05/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp84.575 Rp84.575
Rp63.661 Rp636.610
Rp58.524 Rp1.463.100
Rp52.836 Rp5.283.600
Rp50.085 Rp12.521.250
Rp49.718 Rp24.859.000
Rp46.782 Rp46.782.000
Full Reel (Order in multiples of 2500)
Rp45.498 Rp113.745.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩