ISO6041LDWR

Texas Instruments
595-ISO6041LDWR
ISO6041LDWR

Mfr.:

Description:
Digital Isolators Low power with high bandwidth four-chan

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6041
SMD/SMT
WSOIC-16
4 Channel
Bidirectional, Unidirectional
200 Mb/s
1.5 kV rms
Reinforced
5.5 V
1.71 V
9 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 3.5 ns
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 375 mW
Product: Digital Isolators
Product Type: Digital Isolators
Protocol Supported: GPIO, PWM, SPI, UART
Pulse Width Distortion: 1.2 ns
Reverse Channels: 1 Channel
Rise Time: 3.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO604x Quad-Channel Digital Isolators

Texas Instruments ISO604x Digital Isolators are reinforced, quad-channel digital isolators for high-bandwidth and clock-sensitive applications. The devices isolate CMOS or LVCMOS digital I/Os while supporting high data rates, low propagation delay, low jitter, and tight channel-to-channel and part-to-part skew.

In Stock: 1.347

Stock:
1.347 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp82.924 Rp82.924
Rp62.743 Rp627.430
Rp57.606 Rp1.440.150
Rp52.103 Rp5.210.300
Rp49.351 Rp12.337.750
Rp49.167 Rp24.583.500
Rp46.232 Rp46.232.000
Full Reel (Order in multiples of 2000)
Rp43.847 Rp87.694.000
Rp43.113 Rp172.452.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.