SOIC-16 Digital Isolators

Results: 955
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 3/3
3.969In Stock
Cut Tape
Rp131.357,36
Rp100.719,54
Rp93.014,22
Rp84.758,52
Reel
Rp77.236,66
Min.: 1
Mult.: 1
: 1.000
ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
3.049In Stock
Cut Tape
Rp91.546,54
Rp89.528,48
Rp87.693,88
Rp85.859,28
Reel
Rp82.006,62
Min.: 1
Mult.: 1
: 1.000
ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 51 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 150Mbps, 5kVrms
8.644In Stock
Rp228.224,24
Rp179.056,96
Rp150.987,58
Rp139.062,68
Min.: 1
Mult.: 1
MAX14934 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 5kVrms 25Mbps 2/2 Channel Digital Isolat
3.659In Stock
Rp113.561,74
Rp110.993,30
Rp108.608,32
Rp106.406,80
Min.: 1
Mult.: 1
MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV
11.467In Stock
Cut Tape
Rp197.402,96
Rp155.574,08
Rp140.897,28
Rp131.357,36
Reel
Rp119.432,46
Min.: 1
Mult.: 1
: 1.000
ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH Digital ISO 6/0
7.290In Stock
Rp130.440,06
Rp100.352,62
Rp89.528,48
Rp84.024,68
Min.: 1
Mult.: 1
ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con
3.782In Stock
Rp385.816,38
Rp307.662,42
Rp274.089,24
Rp261.430,50
Min.: 1
Mult.: 1
ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 64 mA 45 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A A 595-ISO7731BDW 4.027In Stock
Cut Tape
Rp48.616,90
Rp36.141,62
Rp33.022,80
Rp29.720,52
Reel
Rp24.950,56
Min.: 1
Mult.: 1
: 2.000
ISO7731 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - EN 634In Stock
Rp110.442,92
Rp87.143,50
Rp78.153,96
Rp73.750,92
Min.: 1
Mult.: 1
NCID9211 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 4.5 mA, 5 mA 17 ns - 40 C + 125 C Tube


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 2.636In Stock
Cut Tape
Rp77.970,50
Rp59.074,12
Rp54.304,16
Rp49.167,28
Reel
Rp42.562,72
Min.: 1
Mult.: 1
: 2.000
ISO6761 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721BDW 989In Stock
Cut Tape
Rp45.498,08
Rp33.756,64
Rp30.821,28
Rp27.702,46
Reel
Rp23.666,34
Min.: 1
Mult.: 1
: 2.000
ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840DW 822In Stock
Cut Tape
Rp153.005,64
Rp117.964,78
Rp109.158,70
Rp99.618,78
Reel
Rp85.492,36
Min.: 1
Mult.: 1
: 2.000
ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 4-ch (3:1) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1.232In Stock
Cut Tape
Rp94.298,44
Rp71.916,32
Rp66.229,06
Rp59.991,42
Reel
Rp53.386,86
Min.: 1
Mult.: 1
: 1.500
SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 16.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 4-ch (3:1) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1.462In Stock
Cut Tape
Rp94.298,44
Rp71.916,32
Rp66.229,06
Rp59.991,42
Reel
Rp53.386,86
Min.: 1
Mult.: 1
: 1.500
SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 16.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape
Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1.350In Stock
Cut Tape
Rp94.298,44
Rp71.916,32
Rp66.229,06
Rp59.991,42
Reel
Rp53.386,86
Min.: 1
Mult.: 1
: 1.500
SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 19.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape


Texas Instruments Digital Isolators Integrated interlock 50-Mbps six-chann 2.634In Stock
Cut Tape
Rp68.430,58
Rp51.001,88
Rp46.782,30
Rp41.828,88
Reel
Rp35.591,24
Min.: 1
Mult.: 1
: 2.000
ISO6760L SMD/SMT SOIC-16 6 Channel Unidirectional 50 Mb/s 5000 Vrms 5.5 V 1.71 V 23.62 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWQ1 1.797In Stock
Cut Tape
Rp243.634,88
Rp190.798,40
Rp177.589,28
Rp163.095,94
Reel
Rp148.419,14
Min.: 1
Mult.: 1
: 2.000
ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDWR 246In Stock
Rp217.216,64
Rp170.434,34
Rp153.739,48
Rp131.724,28
Min.: 1
Mult.: 1
ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821DWWR 1.661In Stock
Rp177.405,82
Rp138.328,84
Rp123.285,12
Rp105.489,50
Rp99.985,70
Min.: 1
Mult.: 1
ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators AC Quad4/025Mbps Dig Isolator 560In Stock
Cut Tape
Rp216.115,88
Rp169.150,12
Rp157.408,68
Rp144.566,48
Reel
Rp131.724,28
Min.: 1
Mult.: 1
: 2.000
ISO7240CF SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDWR 1.815In Stock
Rp196.669,12
Rp153.739,48
Rp138.328,84
Rp129.889,68
Rp115.579,80
Min.: 1
Mult.: 1
ISO7521C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.25 V 3.15 V 2 mA 9 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators 6kVpk Low Pwr Quad C h 150Mbps Dig Iso A A 595-ISO7640FMDWR 641In Stock
Rp224.371,58
Rp179.240,42
Rp164.196,70
Rp164.013,24
Min.: 1
Mult.: 1
ISO7640FM SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Galvanic Isolation 5 V 2.7 V 8.2 mA, 35 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720DW 2.487In Stock
Cut Tape
Rp51.552,26
Rp38.526,60
Rp35.224,32
Rp31.555,12
Reel
Rp26.968,62
Min.: 1
Mult.: 1
: 2.000
ISO7720 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730QDWQ1 1.459In Stock
Cut Tape
Rp51.368,80
Rp50.084,58
Rp45.131,16
Rp43.663,48
Reel
Rp39.627,36
Min.: 1
Mult.: 1
: 2.000
ISO7730 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840FDWR 528In Stock
Rp216.666,26
Rp169.883,96
Rp132.825,04
Rp128.055,08
Min.: 1
Mult.: 1
ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Tube