SOIC-16 Digital Isolators

Results: 949
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC
467In Stock
74On Order
Rp238.131,08
Rp232.810,74
Rp227.857,32
Rp223.270,82
Min.: 1
Mult.: 1
ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso
1.613In Stock
Rp146.951,46
Rp110.809,84
Rp100.719,54
Rp89.711,94
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 3750 Vrms Galvanic Isolation 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC Robust 5 ch digitalI SO 5/0
1.039In Stock
Rp59.074,12
Rp57.789,90
Rp56.505,68
Rp55.404,92
Min.: 1
Mult.: 1
ADUM150N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 16 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV
406In Stock
Rp243.451,42
Rp191.715,70
Rp171.535,10
Rp163.279,40
Min.: 1
Mult.: 1
ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators Robust 5kV 5 CH digital ISO, 4/1
448In Stock
Rp69.714,80
Rp68.247,12
Rp66.779,44
Rp65.495,22
Min.: 1
Mult.: 1
ADUM251N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 15 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator
226In Stock
Rp127.321,24
Rp124.385,88
Rp121.817,44
Rp119.249,00
Min.: 1
Mult.: 1
ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC
918In Stock
Cut Tape
Rp186.395,36
Rp182.359,24
Rp178.323,12
Rp174.837,38
Min.: 1
Mult.: 1
ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 55 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
1.137In Stock
Rp39.443,90
Rp38.526,60
Rp37.792,76
Rp37.058,92
Min.: 1
Mult.: 1
ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch
817In Stock
Rp49.167,28
Rp48.249,98
Rp47.149,22
Rp46.231,92
Min.: 1
Mult.: 1
ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC Robust 6 CH Digital ISO, 6/3
2.495In Stock
Cut Tape
Rp111.176,76
Rp85.308,90
Rp78.704,34
Rp71.732,86
Reel
Rp65.311,76
Min.: 1
Mult.: 1
: 1.000
ADUM160N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 18.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K
854In Stock
Cut Tape
Rp113.745,20
Rp111.360,22
Rp108.975,24
Rp106.773,72
Rp102.003,76
Min.: 1
Mult.: 1
ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 1.8 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD CHANNEL DIGITAL ISOLATORS, 5K
706In Stock
555On Order
Rp133.375,42
Rp130.440,06
Rp127.688,16
Rp125.119,72
Min.: 1
Mult.: 1
ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators USB Digital Isolator, 2.5KV
775In Stock
Cut Tape
Rp234.278,42
Rp184.193,84
Rp171.718,56
Rp157.959,06
Min.: 1
Mult.: 1
ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 6 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC
379In Stock
Rp359.214,68
Rp287.848,74
Rp266.017,00
Rp247.854,46
Min.: 1
Mult.: 1
ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr
319In Stock
Rp84.208,14
Rp82.373,54
Rp80.538,94
Rp78.887,80
Min.: 1
Mult.: 1
ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 4Txr0Rxr
317In Stock
Cut Tape
Rp128.238,54
Rp125.486,64
Rp122.734,74
Rp120.166,30
Min.: 1
Mult.: 1
ADUM1400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 70 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 2Txr2 Rxr
1.324In Stock
Rp281.978,02
Rp222.720,44
Rp199.787,94
Rp189.147,26
Min.: 1
Mult.: 1
ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch
527In Stock
Cut Tape
Rp90.262,32
Rp68.797,50
Rp63.110,24
Rp58.340,28
Min.: 1
Mult.: 1
ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
653In Stock
Cut Tape
Rp85.125,44
Rp83.290,84
Rp81.456,24
Rp79.805,10
Rp76.319,36
Min.: 1
Mult.: 1
ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS. 5K
917In Stock
Cut Tape
Rp113.745,20
Rp111.360,22
Rp108.975,24
Rp106.773,72
Rp102.003,76
Min.: 1
Mult.: 1
ADUM2402 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch
2.752In Stock
Rp101.086,46
Rp77.053,20
Rp69.164,42
Rp64.211,00
Min.: 1
Mult.: 1
ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch
898In Stock
Cut Tape
Rp55.038,00
Rp53.937,24
Rp52.653,02
Rp51.735,72
Rp49.350,74
Min.: 1
Mult.: 1
ADuM242E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 5 CH Digital ISO 3/2
2.678In Stock
Cut Tape
Rp114.295,58
Rp95.949,58
Rp79.071,26
Rp74.668,22
Reel
Rp67.146,36
Min.: 1
Mult.: 1
: 1.000
ADUM252N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS
807In Stock
Cut Tape
Rp70.081,72
Rp68.430,58
Rp66.962,90
Rp65.678,68
Rp62.743,32
Min.: 1
Mult.: 1
ADUM3301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.6 mA, 2 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter
272In Stock
Rp349.491,30
Rp278.308,82
Rp250.606,36
Rp237.030,32
Min.: 1
Mult.: 1
ADUM6202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 41 mA 60 ns - 40 C + 105 C Tube