SOIC-16 Digital Isolators

Results: 1.254
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso 1.753In Stock
Min.: 1
Mult.: 1
Max.: 1.753

SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 3750 Vrms Galvanic Isolation 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7831FDWWR 174In Stock
Min.: 1
Mult.: 1

ISO7831 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.2 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators AC Quad Ch 2/2 25Mbp s Dig Iso 1.080In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7242C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps Di gital Isolator A 595 A 595-ISO7831DWW 758In Stock
Min.: 1
Mult.: 1
: 1.000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Low-Pwr Dual Chan nel Dig Iso 817In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7421E SMD/SMT SOIC-16 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 4/0 r e inforced digital is A 595-ISOW7840FDWER 121In Stock
Min.: 1
Mult.: 1

ISOW7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low-power triple-ch annel 2/1 25-Mbps A A 595-ISO7331FCDW 1.986In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power triple-ch annel 2/1 25-Mbps A A 595-ISO7331CDW 909In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7331C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821FDWR 182In Stock
Min.: 1
Mult.: 1

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDWR 131In Stock
Min.: 1
Mult.: 1

ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output 161In Stock
Min.: 1
Mult.: 1
Max.: 161

ADUM2286 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 16.5 mA 20 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 90In Stock
Min.: 1
Mult.: 1
Max.: 90

ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV DUAL-CHANNEL DIGITAL ISOLATORS 103In Stock
Min.: 1
Mult.: 1
Max.: 103

ADUM2210 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 150 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output 160In Stock
Min.: 1
Mult.: 1
Max.: 160

ADUM2286 SMD/SMT SOIC-16 2 Channel Bidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 800 uA 24 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 5In Stock
Min.: 1
Mult.: 1
Max.: 5

ADUM3300 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 1.1 mA, 2.4 mA 65 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 11In Stock
Min.: 1
Mult.: 1
Max.: 11

ADUM3401 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 136 mA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC 24In Stock
Min.: 1
Mult.: 1
Max.: 24

ADUM6200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 34 mA 45 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 5-ch digital isolator 34In Stock
Min.: 1
Mult.: 1
Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 6.6 mA 8 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV DUAL-CHANNEL DIGITAL ISOLATORS 27In Stock
Min.: 1
Mult.: 1
Max.: 27

ADUM2210 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 150 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2-ChANNEL ISO W/INTEGRATED DC/DC 6In Stock
1.457On Order
Min.: 1
Mult.: 1
Max.: 1.463

ADUM5200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6 mA 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 8 mm Creepage DUAL-CH DIG ISOLATORS 12In Stock
Min.: 1
Mult.: 1
Max.: 12

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 8 mm Creepage DUAL-CH DIG ISOLATORS 38In Stock
Min.: 1
Mult.: 1
Max.: 38

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV DUAL-CHANNEL DIGITAL ISOLATORS 6In Stock
Min.: 1
Mult.: 1
Max.: 6

ADUM2210 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 150 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CH DIGITAL ISOLATORS 121In Stock
Min.: 1
Mult.: 1
Max.: 121

ADUM2211 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.6 mA, 3.1 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 6In Stock
Min.: 1
Mult.: 1
Max.: 6

ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11.4 mA 7.2 ns - 40 C + 125 C Tube