Cut Tape Digital Isolators

Results: 702
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 3/1 5kV output high SOIC-16WB 302In Stock
1.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 2/2 5kV output high SOIC-16WB 200In Stock
1.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE 750In Stock
Min.: 1
Mult.: 1
: 750

NCID9411 SMD/SMT SOIC-16 4 Channel Bidirectional 5000 Vrms 5.5 V 2.5 V 9.1 mA 137 ns - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Digital Isolators Dual channel digital isolator 6.239In Stock
Min.: 1
Mult.: 1
: 1.000

STISO621 SMD/SMT SO-W-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 18 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 2.5-kVrm s isolated bidirect A 595-ISO1540QDQ1 4.543In Stock
7.500Expected 15/12/2026
Min.: 1
Mult.: 1
: 2.500

ISO1540 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 3.1 mA 70 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr A 595-ISO15DW 1.298In Stock
Min.: 1
Mult.: 1
: 2.000

ISO15 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 19 mA 340 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 3.210In Stock
Min.: 1
Mult.: 1
: 3.000

ISO1640 SMD/SMT SOIC-8 2 Channel Bidirectional 5.5 V 2.5 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 721In Stock
4.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2.000

ISO1642 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.3 mA, 8.7 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 2.059In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1643 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.8 mA, 9.3 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 3.540In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1644 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.8 mA, 9.6 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3082DW 3.692In Stock
12.000Expected 16/12/2026
Min.: 1
Mult.: 1
: 2.000

ISO3082 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Isolated 3V 485 Xcvr A 595-ISO35TDW A 59 A 595-ISO35TDW 474In Stock
2.000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2.000

ISO35T SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 8 mA 340 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose dual -channel 2/0 digit 6.009In Stock
Min.: 1
Mult.: 1
: 3.000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 digit 2.181In Stock
6.000Expected 19/02/2027
Min.: 1
Mult.: 1
: 3.000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 267In Stock
3.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1.000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 rever 2.484In Stock
Min.: 1
Mult.: 1
: 3.000

ISO6721R SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5.5 V 1.71 V 5.2 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 rever 3.651In Stock
Min.: 1
Mult.: 1
: 3.000

ISO6721R SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5.5 V 1.71 V 6 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose tri ple-channel 2/1 di 1.218In Stock
2.000Expected 19/02/2027
Min.: 1
Mult.: 1
: 2.000

ISO6731 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.5 mA, 4.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose triple-chan 6.298In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6731 SMD/SMT SOIC-16 3 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.1 mA, 9.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 3/1 digit A 595-ISO6741FDWR 1.257In Stock
5.950On Order
Min.: 1
Mult.: 1
: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 3/1 digit A 595-ISO6741DWR 1.240In Stock
4.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 1.410In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 997In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (5 1.510In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6761 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 7.5 mA, 15.5 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose six- channel reinforced 3.649In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6763 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 1.71 V 14.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel