Tube Digital Isolators

Results: 1.951
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88420 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88421 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88440 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88441 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88442 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88622 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 7.5 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88640 SMD/SMT 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88640 SMD/SMT SOIC-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 13.3 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88643 SMD/SMT SOIC-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 9.5 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 3.3 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 3.3 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8.2 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators High data rate, 10kV surge isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8.2 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si864x Tube
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si864x Tube
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88421 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

SI8420 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

SI8431 SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 48
Mult.: 48

SI8450BB SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 48
Mult.: 48

SI8451AA SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

SI8455BA SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 48
Mult.: 48

SI8455BA SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

SI8455BA SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube