Shutdown Digital Isolators

Results: 996
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2.694In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ISO6521-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.982In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7742TA-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5.5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.986In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7742TB-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5.5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.873In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7742TA-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.995In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7742TB-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive low-emis sions quad-channel 2.385In Stock
Min.: 1
Mult.: 1
: 850

ISOW7742 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 3/1 5kV output high SOIC-16WB 3.435In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3.15 V 56.2 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 4/0 r e inforced digital is A 595-ISOW7840FDWE 1.997In Stock
Min.: 1
Mult.: 1
: 2.000

ISOW7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators Single Channel Input Powered Digital Iso
12.409In Stock
Min.: 1
Mult.: 1
Max.: 9.931
: 2.500

MAX22191 SMD/SMT SOT-23-6 1 Channel Unidirectional Capacitive Coupling 5.5 V 3 V 380 uA 250 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 1.122In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ISO6521-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Eight-channel isolat ed 24-V to 36-V dig 1.664In Stock
2.500Expected 01/03/2027
Min.: 1
Mult.: 1
: 2.500

ISO1228 SMD/SMT SSOP-38 8 Channel Unidirectional 1.5 Mb/s 3000 Vrms 36 V 1.71 V 3.5 mA 900 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.706In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.863In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.923In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1.315In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 3/1 5kV output low SOIC-16WB 724In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3.15 V 56.2 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 4.613In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1642 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.3 mA, 8.7 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 4.116In Stock
6.000Expected 22/02/2027
Min.: 1
Mult.: 1
: 2.000

ISO1644 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.8 mA, 9.6 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 3.691In Stock
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-ch bi-directional isolator 5.653In Stock
Min.: 1
Mult.: 1

SI8600AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 6.956In Stock
Min.: 1
Mult.: 1

Si8602AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 10.551In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 12.647In Stock
12.500Expected 31/12/2026
Min.: 1
Mult.: 1
: 2.500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator 18.259In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator 11.125In Stock
10.000Expected 18/02/2027
Min.: 1
Mult.: 1
: 2.500

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel