SCLT3-8BT8

STMicroelectronics
511-SCLT3-8BT8
SCLT3-8BT8

Mfr.:

Description:
I/O Controller Interface IC 8-Line Protected Digital Serial XFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
HTSSOP-38
SCLT3-8BT8
I/O Module Controller-Input Terminations
SPI, Serial
8 I/O
35 V
9 V
- 25 C
+ 85 C
Tube
Brand: STMicroelectronics
Data Bus Width: 8 bit, 16 bit
Moisture Sensitive: Yes
Operating Supply Current: 1.6 mA
Operating Supply Voltage: 9 V to 35 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 1250
Subcategory: Interface ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541300000
USHTS:
8542390090
JPHTS:
8541300003
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1.344

Stock:
1.344 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.280 Rp92.280
Rp70.265 Rp702.650
Rp55.955 Rp1.398.875
Rp51.552 Rp5.155.200
Rp50.085 Rp12.521.250
Rp49.718 Rp24.859.000
Rp49.534 Rp123.835.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp98.701
Min:
1