+ 85 C - 40 C Interface - CODECs

Results: 241
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Interface - CODECs 24B 96/192kHz 6ch-in 8ch-out Aud CODEC A A 595-PCM3168APAPR 960In Stock
Min.: 1
Mult.: 1

PCM CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial (I2C, SPI) 6 ADC 8 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT HTQFP-64 Tray
Texas Instruments Interface - CODECs 6 In & Out Speaker & Headph Amp A 595-T3 A 595-T320AIC3101IRHBT 1.304In Stock
5.000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2.500

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Prog PCM w/Microphn Amps & Speaker Drvr A 595-TLV320AIC1110PSR 642In Stock
Min.: 1
Mult.: 1

PCM CODECs Audio CODEC, Mono 15 bit 8 kHz Serial (I2C) 1 ADC 1 DAC 3.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-32 Tray
Texas Instruments Interface - CODECs 3.3V CMOS 18-Bit Unv Bus Drvr W/3-St Otp A 595-TLV320AIC14KIDBT 2.077In Stock
Min.: 1
Mult.: 1
: 2.000

Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, I2S) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs 64 x 18 3.3-V ASynch FIFO Memory A 595-T A 595-TLV320AIC20KIPFB 1.791In Stock
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC, Multi Channel 16 bit 26 kHz Serial (I2C, S2C) 1 ADC 2 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs DUAL VOIP CODEC A 59 5-TLV320AIC22CPTR A A 595-TLV320AIC22CPTR 346In Stock
Min.: 1
Mult.: 1

VOIP CODECs CODEC, VoIP 16 bit 16 kHz Serial, I2C, SPI, VoIP 2 ADC 2 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments Interface - CODECs DUAL VOIP CODEC A 59 5-TLV320AIC22CPT A A 595-TLV320AIC22CPT 562In Stock
Min.: 1
Mult.: 1
: 1.000

VOIP CODECs CODEC, VoIP 16 bit 16 kHz Serial, I2C, SPI, VoIP 2 ADC 2 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Stereo Codec w/6 Inp 6 Otp A 595- A 595-TLV320AIC32IRHBR 220In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-Pwr Stereo CODEC A 595-TLV320AIC33IR A 595-TLV320AIC33IRGZT 1.004In Stock
Min.: 1
Mult.: 1
: 2.500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-Pwr 4-channel CO DEC A 595-TLV320AIC A 595-TLV320AIC34IZAS 520In Stock
2.500Expected 19/11/2026
Min.: 1
Mult.: 1
: 2.500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 4 ADC 4 DAC 1.95 V, 3.6 V 1.525 V, 2,4 V - 40 C + 85 C SMD/SMT nFBGA-87 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Stereo CODEC A 595-V320AIC3106IRG A 595-V320AIC3106IRGZR 784In Stock
750Expected 14/09/2026
Min.: 1
Mult.: 1
: 250

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Very LW PWR Stereo A udio CODEC/TuneTM A A 595-V320AIC3204IRHBT 1.339In Stock
6.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3.000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Very LW PWR Stereo A udio CODEC/miniDSP A 595-V320AIC3254IRHBT 1.107In Stock
Min.: 1
Mult.: 1
: 3.000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320DAC3203IYZKT 1.912In Stock
Min.: 1
Mult.: 1
: 3.000

Audio CODECs Audio CODEC, Stereo 16 bit, 20 bit, 24 bit, 32 bit 192 kHz I2C, SPI 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT DSBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs AC '97 Rev 2.1 Codec with Sample Rate Co A 926-LM4550BVHX/NOPB 1.221In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, AC97 18 bit 48 kHz Serial, I2C, I2S, SPI 2 ADC 2 DAC 5.5 V 3 V - 40 C + 85 C SMD/SMT LQFP-48 Tray
Cirrus Logic WM8904CGEFL/RV
Cirrus Logic Interface - CODECs Ultra Low Pwr CODEC 1.493In Stock
7.000Expected 30/10/2026
Min.: 1
Mult.: 1
: 3.500

Audio CODECs Audio CODEC, Stereo 24 bit 48 kHz Serial 2-Wire 2 ADC 2 DAC 2 V 1.71 V - 40 C + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low Pwr Stereo CODEC A 595-V320AIC3107IR A 595-V320AIC3107IRSBR 126In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-Pwr Stereo CODEC 77In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT DSBGA-42 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-Pwr Audio CODEC A 595-V320AIC3120IRH A 595-V320AIC3120IRHBR 223In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Very Low-Pwr Stereo Codec A 595-V320AIC3 A 595-V320AIC3206IRSBR 107In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320AIC3253IRGER 171In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 48 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.65 V - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320DAC3203IRGER 370In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 192 kHz I2C, SPI 2 ADC 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Tempo Semiconductor 92HD95B2X3NDGIZAX
Tempo Semiconductor Interface - CODECs 4 Channel HDA Codec, I-Temp 879In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio, HD 24 bit 192 kHz Audio 2 ADC 2 DAC 3.465 V 3.135 V - 40 C + 85 C SMD/SMT QFN-40
Cirrus Logic Interface - CODECs Stereo CODEC with Audio Enhancement 23In Stock
10.000On Order
Min.: 1
Mult.: 1
: 5.000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2-Wire (I2C), 3-Wire (SPI), 4-Wire (SPI) 2 ADC 2 DAC 2 V 1.62 V - 40 C + 85 C SMD/SMT WCSP-49 Reel, Cut Tape, MouseReel
Nuvoton Interface - CODECs Mono audio CODEC w/ speaker driver 2.094In Stock
980Expected 19/10/2026
Min.: 1
Mult.: 1

Audio CODECs Mono Audio Codec 24 bit I2S, PCM 1 ADC 1 DAC 3.6 V, 3.6 V 1.71 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-20 Tray