+ 85 C Interface - I/O Expanders

Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 4.410In Stock
30.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 6.000

PCAL9535A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 9.031In Stock
18.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 6.000

PCAL9555A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC INDEL 461In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV

Microchip Technology Interface - I/O Expanders Digital CAN I/O 89In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 CAN 8 I/O Without Interrupt 2.75 V 5.5 V 25 MHz - 40 C + 85 C Tube 3.5 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534ADB 403In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9534A SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & Lo-Pwr I/O Expander A 595-P A 595-PCA9534DBR 109In Stock
Min.: 1
Mult.: 1

PCA9534 SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534DW 85In Stock
4.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.000

PCA9534 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9535DWR 86In Stock
Min.: 1
Mult.: 1

PCA9535 SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9539DBR 70In Stock
Min.: 1
Mult.: 1

PCA9539 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus I /O Expander 69In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9554A SMD/SMT TVSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus I /O Expander 95In Stock
2.500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2.500

PCA9554A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus 943In Stock
Min.: 1
Mult.: 1
: 3.000

PCF8574A SMD/SMT VQFN-20 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr 91In Stock
14.900On Order
Min.: 1
Mult.: 1

PCF8574 Through Hole PDIP-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Tube 1 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575CPW 108In Stock
Min.: 1
Mult.: 1
: 2.000

PCF8575C SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575DB 267In Stock
4.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2.000

PCF8575 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575PW 106In Stock
10.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2.000

PCF8575 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Infineon Technologies Interface - I/O Expanders 11Kb 40 IO EXPANDER W/EEPROM 107In Stock
Min.: 1
Mult.: 1

CY8C95xx SMD/SMT SSOP-48 I2C, Serial 40 I/O With Interrupt 3 V 5.25 V 12 MHz - 40 C + 85 C Tube 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HVQFN16 package 1.608In Stock
6.000Expected 14/10/2026
Min.: 1
Mult.: 1
: 6.000

PCA6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Analog Devices Interface - I/O Expanders 10 Chnl Keypad controller &GPIO expander 9In Stock
Min.: 1
Mult.: 1
Max.: 9
: 3.000

ADP5585 SMD/SMT WLCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand 130In Stock
1.500Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 1.637
: 1.500

ADP5587 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders Expandable 5-Ch I2C Hub A 595-PCA9518DWT A 595-PCA9518DWT 133In Stock
Min.: 1
Mult.: 1

PCA9518 SMD/SMT SOIC-20 I2C, Serial 5 I/O Without Interrupt 3 V 3.6 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C and Lo -Pwr I/O Expander 119In Stock
18.000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3.000

PCA9534A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander R 595-TCA9535PWR 666In Stock
4.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2.000

PCA9535 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus L o-Pwr I/O Expander A 595-PCA9538DWR 16In Stock
640Expected 18/09/2026
Min.: 1
Mult.: 1

PCA9538 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus L o-Pwr I/O Expander A 595-PCA9538PW 69In Stock
8.000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2.000

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV