- 40 C Reel Interface - I/O Expanders

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Nexperia Interface - I/O Expanders NCA9555PW-Q100/SOT355/TSSOP24 2In Stock
2.500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Kinetic Technologies Interface - I/O Expanders Low Voltage 24-bit I2C-bus I/O Expander 124In Stock
Min.: 1
Mult.: 1
: 3.000

KTS1620 SMD/SMT FO-WLP66-36 I2C, Serial 24 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in VFBGA24 package 4.828In Stock
Min.: 1
Mult.: 1
: 6.000

PCA6416 SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 16B I2C & SMBus Lo-P wr I/O Expander 3.169In Stock
Min.: 1
Mult.: 1
: 3.000

TCA1116 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-Bit I2C and SMBus I/O Expander A 595-T A 595-TCA9554ADWT 1.648In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9554A SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander 2.063In Stock
Min.: 1
Mult.: 1
: 2.500

PCF8575C SMD/SMT QSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Expandable 5-Ch I2C Hub 246In Stock
Min.: 1
Mult.: 1
: 250

PCA9518 SMD/SMT SOIC-20 5 I/O 3 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander 1.050In Stock
Min.: 1
Mult.: 1
: 1.500

KTS1625 SMD/SMT WQFN-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape
Texas Instruments Interface - I/O Expanders Automotive 16-bit lo w voltage I C/SMBus 16.453In Stock
Min.: 1
Mult.: 1
: 5.000

TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Automotive 16-bit 1. 65 to 3.6V I2C/SMBu 2.715In Stock
3.000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT TSSOP-24 I2C 17 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 6.609In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

TCAL6416 SMD/SMT VSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape With ESD Protection

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN32 package 50.842In Stock
Min.: 1
Mult.: 1
: 6.000

PCAL9722 SMD/SMT HVQFN-32 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package 22.479In Stock
24.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 6.000

PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER 4.705In Stock
Min.: 1
Mult.: 1
: 3.000

TCAL6408 SMD/SMT UQFN-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9555BY-Q100/SOT8041/HWQFN24 3.159In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9555BY/SOT8041/HWQFN24 2.786In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp I2C interface 14.785In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out I2C int 32.505In Stock
Min.: 1
Mult.: 1
: 1.100

SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out SPI int 13.082In Stock
Min.: 1
Mult.: 1
: 1.100

SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 46.246In Stock
Min.: 1
Mult.: 1
: 1.600

MCP23S17 SMD/SMT QFN-28 Serial, SPI 16 I/O With Interrupt 4.5 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 14.641In Stock
12.800Expected 11/09/2026
Min.: 1
Mult.: 1
: 1.600

MCP23S17 SMD/SMT SOIC-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 21.774In Stock
Min.: 1
Mult.: 1
: 2.100

MCP23S17 SMD/SMT SSOP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C and SMBux 13.383In Stock
Min.: 1
Mult.: 1
: 3.000

TCA9539 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Semtech Interface - I/O Expanders 16 CHAN LOW VOLT I2C GPIO +PWM 25.097In Stock
Min.: 1
Mult.: 1
: 3.000

SX1509 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.2 V 3.6 V 2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Semtech Interface - I/O Expanders 16 CHAN LOW VOLT GPIO + PWM 9.044In Stock
Min.: 1
Mult.: 1
: 3.000

SX1509 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.2 V 3.6 V 2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV