SMD/SMT Interface - I/O Expanders

Results: 437
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander 205In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9534 SMD/SMT TVSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534PW 1.374In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

PCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus L o-Pwr I/O Expander A 595-PCA9538DWR 16In Stock
640Expected 14/09/2026
Min.: 1
Mult.: 1

PCA9538 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus L o-Pwr I/O Expander A 595-PCA9538PW 69In Stock
8.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2.000

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & SMBu s I/O Expander A 59 A 595-PCA9557PW 121In Stock
4.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2.000

PCA9557 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-Bit I2C and Low-Pwr I/O Expande A 595-TCA9534ADWR 282In Stock
Min.: 1
Mult.: 1
: 250

TCA9534A SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9534DWR 501In Stock
Min.: 1
Mult.: 1
: 250

TCA9534 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit 1.65- to 5.5- V I2C/SMBus I/O exp A 595-TCA9535DBR 141In Stock
250Expected 31/08/2026
Min.: 1
Mult.: 1
: 250

TCA9535 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 6.021In Stock
33.000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCA9535 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 644In Stock
5.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 5.000

TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV


Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 311In Stock
7.500Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.500

TCA9536 SMD/SMT VSSOP-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9554DWT 1.598In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9554 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9554DWR 457In Stock
Min.: 1
Mult.: 1
: 250

TCA9554 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 16-bit 1.65- to 5.5- V I2C/SMBus I/O exp A 595-TCA9555DBR 467In Stock
Min.: 1
Mult.: 1
: 250

TCA9555 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 16B I2C & SMB us I/O Expander 2.494In Stock
17.900Expected 10/09/2026
Min.: 1
Mult.: 1
: 2.000

TCA9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Diodes Incorporated Interface - I/O Expanders Interface IO Expander W-QFN3030-16 T&R 3.5K 1.964In Stock
21.000Expected 08/01/2027
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

SMD/SMT TQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape
Diodes Incorporated Interface - I/O Expanders 24-bit I2C-bus I/O Expander 159In Stock
38.500On Order
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

PIO4IO SMD/SMT TQFN-32 I2C, Serial 24 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV

Diodes Incorporated Interface - I/O Expanders Interface IO Expander MSOP-10 T&R 2.5K 1.888In Stock
Min.: 1
Mult.: 1
Max.: 170
: 2.500
SMD/SMT MSOP-10 Reel, Cut Tape

Diodes Incorporated Interface - I/O Expanders Interface IO Expander TSSOP-16 T&R 2.5K 1.757In Stock
Min.: 1
Mult.: 1
: 2.500
PIO4IO SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus low power I/O port 41In Stock
Min.: 1
Mult.: 1

PIO4IO SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube

Diodes Incorporated Interface - I/O Expanders 8-bit I2C and SMBus IO Port 120In Stock
Min.: 1
Mult.: 1

PIO4IO SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 4 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HVQFN16 package 651In Stock
6.000Expected 14/10/2026
Min.: 1
Mult.: 1
: 6.000

PCA6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with 2-kbit EEPROM and Quasi feature in TSSOP16 package 771In Stock
2.500Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.500

PCA9500 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9555, High-Impedance I/O in TSSOP24 package 706In Stock
17.500On Order
Min.: 1
Mult.: 1
: 2.500

PCA9535C SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP24 package 28In Stock
47.500On Order
Min.: 1
Mult.: 1
: 2.500

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV