Cut Tape Interface - I/O Expanders

Results: 356
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Nexperia Interface - I/O Expanders PCA9555PW/SOT355/TSSOP24
2.455Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in TSSOP24 package
4.755Expected 22/03/2027
Min.: 1
Mult.: 1
: 2.500

PCAL9555A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN24 package
10.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 5.000

PCAL6416A SMD/SMT X2QFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
onsemi Interface - I/O Expanders REMOTE 16-BIT I/O EXPANDER FOR I2C BUS WITH INTERRUPT (TSSOP)
2.500Expected 26/08/2027
Min.: 1
Mult.: 1
Max.: 250
: 2.500

NLA9555 SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA6416BY-Q100/SOT8041/HWQFN24
50On Order
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA6416BY/SOT8041/HWQFN24
10Expected 24/09/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA6416PW-Q100/SOT355/TSSOP24
50On Order
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders PCA9535PW/SOT355/TSSOP24
1.199Expected 09/10/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
Texas Instruments Interface - I/O Expanders Expandable 5-Ch I2C Hub Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

PCA9518 SMD/SMT SSOP-20 5 I/O 3 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus L o-Pwr I/O Expander Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

PCA9538 SMD/SMT TVSOP-16 I2C, Serial, SMBus 8 I/O 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus A ALT 595-PCF8574APWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

PCF8574A SMD/SMT TSSOP-20 8 I/O 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus A ALT 595-PCF8574APWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

PCF8574A SMD/SMT TSSOP-20 8 I/O 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575CDB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

PCF8575C SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O 4.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9535BY/SOT8041/HWQFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA9539BY-Q100/SOT8041/HWQFN24 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 Reel, Cut Tape, MouseReel

Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.000

KTS1622 SMD/SMT FO-WLP55-25 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Analog Devices Interface - I/O Expanders 19 GPIO/Key Controller-Pulldown Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.500

ADP5589 SMD/SMT LFCSP-24 I2C, Serial 19 I/O 1.8 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders I2C-Compatible Keypd Cntlr GPIO PWM A 59 A 595-LM8330TME/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

LM8330 SMD/SMT DSBGA-25 1.62 V 1.98 V 400 kHz - 30 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Exp R 59 R 595-TCA9535RTWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

PCA9535 SMD/SMT WQFN-24 I2C, Serial, SMBus 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus I/O Expander R 595-T R 595-TCA9555PWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

PCA9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus I/O Expander ALT 595 ALT 595-PCA9555RGER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

PCA9555 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9554ADWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

TCA9554A SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

TCAL6416R SMD/SMT QFN-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 24-bit SPI bus I/O e xpander with interru Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5.000

TXE8124 SMD/SMT VSSOP-32 SPI 8 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 24-bit SPI bus I/O e xpander with interru Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5.000

TXE8124 SMD/SMT VQFN-32 SPI 8 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV