MAX16550BGPN+

Analog Devices / Maxim Integrated
700-MAX16550BGPN+
MAX16550BGPN+

Mfr.:

Description:
Interface - Specialised 30A, 10.8-13.2V Integrated Protection IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
Integrated Protection IC
13.2 V
10.8 V
6.75 mA
0 C
+ 125 C
SMD/SMT
FCQFN-18
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX16550BEVKIT
Interface Type: SMBus
Operating Supply Voltage: 12 V
Output Type: Active Low, Open Drain
Packaging: Tray
Product: Protection ICs
Product Type: Interface - Specialized
Series: MAX16550
Factory Pack Quantity: 490
Subcategory: Interface ICs
Tradename: SMBus/PMBus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX16550B Integrated Protection IC

Analog Devices Inc. MAX16550B Integrated Protection IC features an integrated low-resistance MOSFET and lossless current-sense circuitry with SMBus/PMBus™ control and reporting. The ADI IC provides a solution for the distribution, control, monitoring, and protection of a system's 12V power supply. An internal LDO provides supply voltage for the protection IC. The IC initiates the startup and is designed to provide a controlled, monotonic startup if no fault is detected. Programmable soft-start ramp and delay is implemented to limit the in-rush current during startup.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp196.853 Rp96.457.970