SN65HVD64RGTR

Texas Instruments
595-SN65HVD64RGTR
SN65HVD64RGTR

Mfr.:

Description:
Interface - Specialised AISG 3.0 on and off keying coax modem t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
On and Off Keying Coax Modem Transceiver
ASIG V2.0, ASIG V3.0
5.5 V
3 V
28 mA
- 40 C
+ 120 C
SMD/SMT
VQFN-16
ESD Protection
Brand: Texas Instruments
Interface Type: RS-485
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Open Drain
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Coax Modem Transceivers
Product Type: Interface - Specialized
Series: SN65HVD64
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: AISG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65HVD64 Coax Modem Transceiver

Texas Instruments SN65HVD64 Coax Modem Transceiver modulates and demodulates signals between a logic (baseband) interface and a frequency suitable for long coaxial media, to facilitate wired data transfer among radio equipment. The SN65HVD64 device is an integrated AISG transceiver designed to meet the requirements of the Antenna Interface Standards Group v2.0 and v3.0 specifications. The SN65HVD64 receiver integrates an active bandpass filter to enable the demodulation of signals even in the presence of spurious frequency components. The filter has a 2.176MHz center frequency. The transmitter supports adjustable output power levels from 0dBm to 6dBm delivered to the 50Ω coax cable. The Texas Instruments SN65HVD64 transmitter is compliant with the spectrum emission requirement provided by the AISG standard. A direction control output facilitates bus arbitration for an RS-485 interface. This device integrates an oscillator input for a crystal and also accepts standard clock inputs to the oscillator.

In Stock: 11.439

Stock:
11.439 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11439 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp116.864 Rp116.864
Rp89.528 Rp895.280
Rp82.740 Rp2.068.500
Rp75.219 Rp7.521.900
Rp71.733 Rp17.933.250
Rp69.531 Rp34.765.500
Rp68.798 Rp68.798.000
Full Reel (Order in multiples of 3000)
Rp64.394 Rp193.182.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.