+ 85 C SMD/SMT Interface - Specialised

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification


Phoenix Contact Interface - Specialised PROTOCOL CHIP QFP100 INTERBUS Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

5 V 5 V 20 mA - 40 C + 85 C SMD/SMT QFP-100
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 3.313In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Toshiba Interface - Specialised Digital Integrated Circuit Silicon Monolithic CMOS 1.155In Stock
Min.: 1
Mult.: 1

Mobile Peripheral Device 1.89 V 1.71 V - 20 C + 85 C SMD/SMT BGA-80
Analog Devices Interface - Specialised isoSPI Iso Communications Int 5.647In Stock
Min.: 1
Mult.: 1
Max.: 5.647

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 6.394In Stock
Min.: 1
Mult.: 1
Max.: 6.404

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialised SP339EER1-L/TR 7.957In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI sink control stage interface 5.563In Stock
Min.: 1
Mult.: 1
: 5.000

HDMI, I2C 5.3 V 4.7 V 340 uA - 40 C + 85 C SMD/SMT WLCSP-10
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 343In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Texas Instruments Interface - Specialised Enhanced SCAN Bridge Multidrop Port A 92 A 926-SCANSTA111SMXNPB 402In Stock
Min.: 1
Mult.: 1

Multidrop IEEE Port Boundary Scan 3.6 V 3 V 1.65 mA - 40 C + 85 C SMD/SMT nFBGA-49
Texas Instruments Interface - Specialised 2 remote 1 local te mp sensor with hardw A 926-LM93CIMT/NOPB 367In Stock
Min.: 1
Mult.: 1
: 1.000

Fan Controller 3.6 V 3 V 900 uA 0 C + 85 C SMD/SMT TSSOP-56
Texas Instruments Interface - Specialised 1.5/3.0/6.0 Gbps Sgl Ch SATA Redriver A A 595-SN75LVCP600DRFT 1.109In Stock
Min.: 1
Mult.: 1
: 3.000

PCB and Cable Equalizer SAS/SATA 3.3 V 3.3 V 40 mA 0 C + 85 C SMD/SMT WSON-8
Texas Instruments Interface - Specialised I2C CONTROLLED KEYPA D SCAN 2.569In Stock
Min.: 1
Mult.: 1
: 3.000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT DSBGA-25
Analog Devices / Maxim Integrated Interface - Specialised HART Modem 1.247In Stock
Min.: 1
Mult.: 1
Max.: 1.252

HART Modems 3.6 V 2.7 V 285 uA - 40 C + 85 C SMD/SMT TQFN-EP-20
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1.413In Stock
Min.: 1
Mult.: 1
Max.: 1.413
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised isoSPI Iso Communications Int 395In Stock
Min.: 1
Mult.: 1
Max.: 395

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Texas Instruments Interface - Specialised A 595-FPC401RHUR A 5 95-FPC401RHUR A 595 A 595-FPC401RHUR 114In Stock
Min.: 1
Mult.: 1
: 250

Quad Port Controller 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56
Texas Instruments Interface - Specialised HDMI Receiver Port P rotection 2.405In Stock
Min.: 1
Mult.: 1
: 3.000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specialised HDMI Companion Chip Step-Up DC-DC Cnvtr 1.248In Stock
Min.: 1
Mult.: 1
: 3.000

HDMI Interface 3.6 V 3.6 V 15 uA - 40 C + 85 C SMD/SMT DSBGA-16
Texas Instruments Interface - Specialised Dual Port Controller With Expanded I/Os A 595-FPC202RHUR 148In Stock
Min.: 1
Mult.: 1
: 250

Aggregators - 40 C + 85 C SMD/SMT WQFN-56

Texas Instruments Interface - Specialised HDMI Companion Chip 2.801In Stock
Min.: 1
Mult.: 1
: 3.000

- 40 C + 85 C SMD/SMT DSBGA-28
STMicroelectronics Interface - Specialised Quad Digital Term 11.451In Stock
Min.: 1
Mult.: 1
: 2.500

Digital Termination 10 V 10 V 800 uA - 25 C + 85 C SMD/SMT TSSOP-20
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 9.546In Stock
10.230Expected 29/01/2027
Min.: 1
Mult.: 1
Max.: 200

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

MaxLinear Interface - Specialised RS-232/485/422 Tnscvr w/ Intrl Term 14.976In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
onsemi Interface - Specialised A5191HRTNG HART MODEM 6.926In Stock
Min.: 1
Mult.: 1
Max.: 820
: 5.000

HART Modems 5 V 3 V 330 uA - 40 C + 85 C SMD/SMT QFN-32
Texas Instruments Interface - Specialised 5Ch output expander 4.273In Stock
Min.: 1
Mult.: 1
: 3.000

Output Expander 3.6 V 3.6 V 400 uA - 40 C + 85 C SMD/SMT X2QFN-8