Interface - Specialised

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Texas Instruments Interface - Specialised HDMI Companion Chip Step-Up DC-DC Cnvtr 1.248In Stock
Min.: 1
Mult.: 1
: 3.000

HDMI Interface 3.6 V 3.6 V 15 uA - 40 C + 85 C SMD/SMT DSBGA-16
Texas Instruments Interface - Specialised A 595-FPC401RHUR A 5 95-FPC401RHUR A 595 A 595-FPC401RHUR 114In Stock
Min.: 1
Mult.: 1
: 250

Quad Port Controller 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56
NXP Semiconductors MC33972APEW
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32 30In Stock
Min.: 1
Mult.: 1

Switch Detection Interface 26 V 8 V 2 mA - 40 C + 125 C SMD/SMT SOIC-Wide-32
ROHM Semiconductor Interface - Specialised CXPI Transceiver for Automotive 935In Stock
Min.: 1
Mult.: 1
: 2.500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100
ROHM Semiconductor Interface - Specialised IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 6.847In Stock
Min.: 1
Mult.: 1
: 2.500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 9.497In Stock
10.230Expected 29/01/2027
Min.: 1
Mult.: 1
Max.: 200

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

MaxLinear Interface - Specialised RS-232/485/422 Tnscvr w/ Intrl Term 14.916In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 2.564In Stock
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
onsemi Interface - Specialised A5191HRTNG HART MODEM 7.009In Stock
Min.: 1
Mult.: 1
Max.: 820
: 5.000

HART Modems 5 V 3 V 330 uA - 40 C + 85 C SMD/SMT QFN-32
Texas Instruments Interface - Specialised 5Ch output expander 4.273In Stock
Min.: 1
Mult.: 1
: 3.000

Output Expander 3.6 V 3.6 V 400 uA - 40 C + 85 C SMD/SMT X2QFN-8
Texas Instruments Interface - Specialised Low-Vltg 16B I2C & S MBus I/O Expander 7.166In Stock
Min.: 1
Mult.: 1
: 3.000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specialised HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 11.959In Stock
Min.: 1
Mult.: 1
: 2.000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38

Texas Instruments Interface - Specialised AC Two Ch Squib Driv er 1.054In Stock
Min.: 1
Mult.: 1
: 2.000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
NXP Semiconductors Interface - Specialised FlexRay active star coupler (4 branches) 1.203In Stock
Min.: 1
Mult.: 1
: 1.000

FlexRay Active Star Coupler 5.25 V 4.75 V - 40 C + 125 C SMD/SMT HVQFN-44
MaxLinear SP339EER1-L
MaxLinear Interface - Specialised Multiprotocol, Ext Temp, Transceiver 7.106In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI Source control stage interface 6.268In Stock
Min.: 1
Mult.: 1
: 3.000

- 40 C + 85 C SMD/SMT QFN-EP-18
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI source control stage interface 8.746In Stock
Min.: 1
Mult.: 1
: 5.000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBS 818In Stock
Min.: 1
Mult.: 1
: 1.000

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
Texas Instruments Interface - Specialised Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC402RHUR 374In Stock
Min.: 1
Mult.: 1
: 250

Quad Port Controller Aggregators 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPRQ1 140In Stock
640On Order
Min.: 1
Mult.: 1

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 875In Stock
Min.: 1
Mult.: 1
: 1.000

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
Texas Instruments Interface - Specialised Autom 24-Input Multi pleSwitchDetect 1.274In Stock
4.000Expected 31/12/2026
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialised Automotive 35-V mult i-switch detection 3.088In Stock
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialised HDMI Rcvr Port Prot & Interface Device 6.362In Stock
Min.: 1
Mult.: 1
: 2.000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specialised HDMI Companion Chip 2.449In Stock
Min.: 1
Mult.: 1
: 3.000

HDMI Interface 5.5 V 1.1 V 125 uA - 40 C + 85 C SMD/SMT DSBGA-15