Interface - Specialised

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Analog Devices Interface - Specialised SMBus/I C Accelerator
1.062In Stock
Cut Tape
Rp59.257,58
Rp57.973,36
Rp56.689,14
Rp55.588,38
Min.: 1
Mult.: 1
SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SPI Extend Over Rugged Differential Link
495In Stock
Rp216.849,72
Rp169.883,96
Rp158.142,52
Rp144.933,40
Min.: 1
Mult.: 1
SMD/SMT QFN-20
Analog Devices / Maxim Integrated Interface - Specialised Universal Encoder Master Controller
741In Stock
Rp136.861,16
Rp133.742,34
Rp130.990,44
Rp128.238,54
Min.: 1
Mult.: 1
Serial Protocol Converter SSI, SPI, BiSS-C, EnDat 2.X 5.5 V 2.25 V 22 mA - 40 C + 125 C SMD/SMT TQFN-24
MaxLinear SP339EER1-L
MaxLinear Interface - Specialised Multiprotocol, Ext Temp, Transceiver 7.391In Stock
Rp203.090,22
Rp159.059,82
Rp147.868,76
Rp135.760,40
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
onsemi NCN5192MNRG
onsemi Interface - Specialised FULL FEATURE HART MODEM 5.934In Stock
Cut Tape
Rp84.575,06
Rp64.211,00
Rp59.257,58
Rp53.570,32
Reel
Rp46.598,84
Min.: 1
Mult.: 1
: 5.000
HART Modems SMD/SMT QFN-32
STMicroelectronics Interface - Specialised Quad Digital Term 5.116In Stock
17.500Expected 23/11/2026
Cut Tape
Rp58.523,74
Rp43.296,56
Rp36.508,54
Rp32.839,34
Reel
Rp24.216,72
Min.: 1
Mult.: 1
: 2.500
Digital Termination 10 V 10 V 800 uA - 25 C + 85 C SMD/SMT TSSOP-20
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI Source control stage interface 3.498In Stock
15.000On Order
Cut Tape
Rp22.198,66
Rp16.034,40
Rp14.511,69
Rp12.823,85
Reel
Rp10.640,68
Min.: 1
Mult.: 1
: 3.000
- 40 C + 85 C SMD/SMT QFN-EP-18

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 608In Stock
1.000Expected 21/12/2026
Cut Tape
Rp421.407,62
Rp337.566,40
Rp316.468,50
Rp298.489,42
Reel
Rp273.538,86
Min.: 1
Mult.: 1
: 1.000
- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
Texas Instruments Interface - Specialised 1.5/3.0/6.0 Gbps Sgl Ch SATA Redriver A A 595-SN75LVCP600DRFT 984In Stock
Cut Tape
Rp63.660,62
Rp47.516,14
Rp43.480,02
Rp38.893,52
Reel
Rp31.004,74
Min.: 1
Mult.: 1
: 3.000
PCB and Cable Equalizer SAS/SATA 3.3 V 3.3 V 40 mA 0 C + 85 C SMD/SMT WSON-8
Texas Instruments Interface - Specialised 5Ch output expander 5.381In Stock
Cut Tape
Rp22.932,50
Rp16.639,82
Rp15.062,07
Rp13.319,20
Reel
Rp11.062,64
Min.: 1
Mult.: 1
: 3.000
Output Expander 3.6 V 3.6 V 400 uA - 40 C + 85 C SMD/SMT X2QFN-8
Texas Instruments Interface - Specialised Low-Vltg 16B I2C & S MBus I/O Expander 3.439In Stock
Cut Tape
Rp35.407,78
Rp26.051,32
Rp23.849,80
Rp21.281,36
Reel
Rp17.795,62
Min.: 1
Mult.: 1
: 3.000
3.6 V 1.65 V - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specialised Autom 24-Input Multi pleSwitchDetect 515In Stock
4.000Expected 31/12/2026
Cut Tape
Rp95.399,20
Rp71.916,32
Rp66.045,60
Rp59.624,50
Reel
Rp48.249,98
Min.: 1
Mult.: 1
: 2.000
Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialised Automotive 35-V mult i-switch detection 2.665In Stock
Cut Tape
Rp101.453,38
Rp77.236,66
Rp71.182,48
Rp64.577,92
Reel
Rp57.973,36
Min.: 1
Mult.: 1
: 2.000
Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialised HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 10.595In Stock
8.000Expected 21/12/2026
Cut Tape
Rp16.511,40
Rp11.851,52
Rp10.677,37
Rp9.393,15
Reel
Rp8.420,81
Min.: 1
Mult.: 1
: 2.000
HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specialised HDMI Companion Chip 2.449In Stock
Cut Tape
Rp32.105,50
Rp23.666,34
Rp21.464,82
Rp19.079,84
Reel
Rp15.997,71
Min.: 1
Mult.: 1
: 3.000
HDMI Interface 5.5 V 1.1 V 125 uA - 40 C + 85 C SMD/SMT DSBGA-15

Texas Instruments Interface - Specialised AC Two Ch Squib Driv er 1.054In Stock
Cut Tape
Rp103.104,52
Rp100.719,54
Rp99.618,78
Rp98.334,56
Reel
Rp85.492,36
Min.: 1
Mult.: 1
: 2.000
Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100

MaxLinear Interface - Specialised RS-232/RS-485/RS-422 Transceiver 2.425In Stock
5.390On Order
Rp222.170,06
Rp175.387,76
Rp163.646,32
Rp150.804,12
Min.: 1
Mult.: 1
Max.: 200
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 509In Stock
5.250On Order
Rp251.890,58
Rp198.136,80
Rp176.488,52
Rp169.883,96
Min.: 1
Mult.: 1
Max.: 200
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised Ultra High Speed Multiprotocol Xcvr 213In Stock
270Expected 12/11/2026
Rp1.096.907,34
Rp901.155,52
Rp846.300,98
Rp822.818,10
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA 0 C + 70 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialised Transceiver w/ 15KV ESD Protect 374In Stock
Rp201.806,00
Rp157.775,60
Rp137.961,92
Rp132.641,58
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA 0 C + 70 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 575In Stock
Rp258.311,68
Rp202.723,30
Rp188.963,80
Rp173.736,62
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
ROHM Semiconductor Interface - Specialised IC, Transceiver for CXPI Communications, Master/Slave Function, 7 18V, 20kbps Max Transmission 6.821In Stock
Cut Tape
Rp40.728,12
Rp30.270,90
Rp27.519,00
Rp24.583,64
Reel
Rp20.914,44
Min.: 1
Mult.: 1
: 2.500
CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
NXP Semiconductors Interface - Specialised NTAG 5 link with AES 11.955In Stock
Cut Tape
Rp32.839,34
Rp24.033,26
Rp21.831,74
Rp19.446,76
Reel
Rp15.869,29
Min.: 1
Mult.: 1
: 4.000
5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialised NTAG 5 link with AES 2.240In Stock
Cut Tape
Rp32.839,34
Rp24.033,26
Rp21.831,74
Rp19.446,76
Reel
Rp16.181,17
Min.: 1
Mult.: 1
: 2.500
5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 705In Stock
Cut Tape
Rp80.722,40
Rp62.743,32
Rp58.156,82
Rp53.019,94
Reel
Rp46.048,46
Min.: 1
Mult.: 1
: 2.500
SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100