Interface - Specialised

Results: 327
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
NXP Semiconductors Interface - Specialised 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 705In Stock
Cut Tape
Rp84.758,52
Rp64.394,46
Rp59.257,58
Rp53.753,78
Reel
Rp46.965,76
Min.: 1
Mult.: 1
: 2.500
SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
NXP Semiconductors Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package 2.606In Stock
Cut Tape
Rp60.908,72
Rp45.314,62
Rp41.461,96
Rp37.242,38
Reel
Rp31.555,12
Min.: 1
Mult.: 1
: 2.500
5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors Interface - Specialised Enhanced performance HDMI/DVI level shifter with active DDC buffer, supporting 3 Gbit/s operation 5.347In Stock
8.000Expected 18/01/2027
Cut Tape
Rp46.782,30
Rp34.673,94
Rp31.555,12
Rp28.252,84
Reel
Rp23.666,34
Min.: 1
Mult.: 1
: 4.000
Level Shifter 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT HVQFN-48

NXP Semiconductors Interface - Specialised Isolated network high speed transceiver. 1.301In Stock
Rp81.089,32
Rp67.880,20
Rp59.624,50
Rp54.671,08
Min.: 1
Mult.: 1
Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
Texas Instruments Interface - Specialised 2 remote 1 local te mp sensor with hardw A 926-LM93CIMT/NOPB 267In Stock
Cut Tape
Rp277.024,60
Rp216.849,72
Rp201.989,46
Rp185.478,06
Reel
Rp168.966,66
Min.: 1
Mult.: 1
: 1.000
Fan Controller 3.6 V 3 V 900 uA 0 C + 85 C SMD/SMT TSSOP-56
Texas Instruments Interface - Specialised Enhanced scan bridge multidrop addressab A 926-SCANSTA111MTXNPB 630In Stock
Rp289.132,96
Rp240.882,98
Rp219.051,24
Rp206.209,04
Min.: 1
Mult.: 1
Enhanced SCAN Bridge Multidrop Addressable IEEEs Boundary Scan 3.6 V 3 V 1.65 mA - 40 C + 85 C SMD/SMT TSSOP-48

Renesas / Intersil Interface - Specialised PERIPH INT CNTRLR 5V 8MHZ 28PLCC COM 498In Stock
Rp380.496,04
Rp301.608,24
Rp281.794,56
Rp260.146,28
Min.: 1
Mult.: 1
SMD/SMT PLCC-28
Microchip Technology Interface - Specialised Mixed Signal Mobile Embedded Controller 18In Stock
Rp193.366,84
Rp161.077,88
Rp159.793,66
Min.: 1
Mult.: 1
SMD/SMT LFBGA-169
NXP Semiconductors Interface - Specialised FlexRay node transceiver 2.519In Stock
Cut Tape
Rp142.364,96
Rp109.709,08
Rp101.636,84
Rp92.647,30
Rp88.794,64
Reel
Rp76.135,90
Min.: 1
Mult.: 1
: 2.000
FlexRay Node Transceiver 5.25 V 4.45 V 47 mA SMD/SMT SSOP-16
NXP Semiconductors Interface - Specialised FlexRay node transceiver 1.548In Stock
Cut Tape
Rp99.435,32
Rp81.272,78
Rp75.952,44
Rp69.531,34
Reel
Rp62.743,32
Min.: 1
Mult.: 1
: 2.000
FlexRay Node Transceiver 5.25 V 4.75 V 37 mA SMD/SMT SSOP-16 ESD Protection
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8740HRGER 33In Stock
1.250Expected 25/02/2027
Cut Tape
Rp209.511,32
Rp163.646,32
Rp152.271,80
Rp139.796,52
Reel
Rp133.008,50
Min.: 1
Mult.: 1
: 250
Precision 5.5 V 1.71 V - 55 C + 125 C SMD/SMT VQFN-24
Texas Instruments Interface - Specialised HDMI Transmitter Por t Protection ALT 59 ALT 595-TPD12S521DBTR
1.037In Stock
Cut Tape
Rp17.061,78
Rp14.419,96
Rp14.383,26
Rp13.392,58
Reel
Rp6.622,91
Min.: 1
Mult.: 1
: 2.000
HDMI Transmitter - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specialised 7-CHANNEL INTEGRATED ESD SOLUTION 92In Stock
5.000Expected 04/12/2026
Cut Tape
Rp8.439,16
Rp5.815,68
Rp5.063,50
Rp4.659,88
Reel
Rp4.256,27
Min.: 1
Mult.: 1
: 2.500
- 40 C + 85 C SMD/SMT SSOP-16 ESD Protection
Texas Instruments Interface - Specialised 7-Ch INTEGRATED ESD SOLUTION 1.579In Stock
Cut Tape
Rp10.457,22
Rp7.301,71
Rp6.531,18
Rp5.668,91
Reel
Rp4.549,81
Min.: 1
Mult.: 1
: 3.000
- 40 C + 85 C SMD/SMT UQFN-16 ESD Protection
Microchip Technology Interface - Specialised USB 2.0 UTMI 695In Stock
Rp33.389,72
Rp27.885,92
Rp24.950,56
Min.: 1
Mult.: 1
High Speed USB Device PHY 3.3 V 3.3 V - 40 C + 85 C SMD/SMT QFN-36
NXP Semiconductors MC34978AEKR2
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 934In Stock
Cut Tape
Rp91.546,54
Rp68.980,96
Rp63.477,16
Rp57.239,52
Reel
Rp54.304,16
Min.: 1
Mult.: 1
: 1.000
Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 105 C SMD/SMT SOICW-EP-32

ABLIC Interface - Specialised Ultrasound High-Voltage Digital Transmit Pulsers, HV blocking diodes 300In Stock
Rp1.235.236,18
Rp1.020.404,52
Rp980.043,32
Min.: 1
Mult.: 1
SMD/SMT QFN-52
NXP Semiconductors Interface - Specialised System Basis Chip, LIN, 3x 5.0V/50mA LDOs, SOIC 32 65In Stock
Rp204.741,36
Rp170.984,72
Rp94.848,82
Rp70.632,10
Min.: 1
Mult.: 1
Transceiver 18 V 5.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-32
NXP Semiconductors Interface - Specialised System Basis Chip, LIN, 3x 5.0V/50mA LDOs, SOIC 32 56In Stock
Cut Tape
Rp105.489,50
Rp80.538,94
Rp74.117,84
Rp67.146,36
Reel
Rp60.174,88
Min.: 1
Mult.: 1
: 1.000
Transceiver 18 V 5.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-32
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 553In Stock
378Expected 02/11/2026
Rp90.812,70
Rp68.980,96
Rp61.275,64
Rp58.156,82
Min.: 1
Mult.: 1
Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 105 C SMD/SMT SOICW-EP-32
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK
346In Stock
Cut Tape
Rp183.826,92
Rp142.915,34
Rp132.825,04
Rp121.633,98
Rp116.680,56
Rp116.680,56
Min.: 1
Mult.: 1
Max.: 276
I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20
Analog Devices Interface - Specialised isoSPI Iso Communications Int
1.042In Stock
Rp176.671,98
Rp136.861,16
Rp126.954,32
Rp115.763,26
Min.: 1
Mult.: 1
Max.: 833
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC
336In Stock
Cut Tape
Rp297.755,58
Rp291.151,02
Rp284.913,38
Rp279.226,12
Rp274.823,08
Rp274.823,08
Min.: 1
Mult.: 1
Max.: 268
Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specialised SMBus/I C Accelerator
1.181In Stock
Cut Tape
Rp129.706,22
Rp99.435,32
Rp91.913,46
Rp83.474,30
Rp81.456,24
Rp81.456,24
Min.: 1
Mult.: 1
Max.: 944
SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator
1.471In Stock
Cut Tape
Rp127.688,16
Rp97.967,64
Rp90.629,24
Rp82.373,54
Reel
Rp75.952,44
Min.: 1
Mult.: 1
Max.: 1.176
: 500
SMBus/I2C Accelerator 6 V 2.7 V 60 uA - 40 C + 85 C SMD/SMT SOT-23-5