SN65HVD61DR

Texas Instruments
595-SN65HVD61DR
SN65HVD61DR

Mfr.:

Description:
Interface - Specialised ControlNet Transceiv er A 595-SN65HVD61D A 595-SN65HVD61D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
65 mA
- 40 C
+ 100 C
SMD/SMT
SOIC-14
Brand: Texas Instruments
Packaging: Reel
Pin Count: 14
Product: Transceivers
Product Type: Interface - Specialized
Series: SN65HVD61
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65HVD61 - Single IC ControlNet™ Transceiver

The SN65HVD61 Single IC ControlNet™ Transceiver is the first single IC solution for the Rockwell ControlNet standard and fully interoperable with existing ControlNet buses in a low-cost, flexible, single-chip solution. The small, single 14-pin SOIC replaces a 36 component BOM. It also has best-in-class ESD (±16kV), low power, and high reliability. The SN65HVD61 is powered by a 5V supply, the device has a low power standby mode that typically consumes less than .8mA.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp98.884,94 Rp247.212.350,00