SMD/SMT MouseReel Interface - Specialised

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Texas Instruments Interface - Specialised AISG 3.0 on and off keying coax modem t A 595-SN65HVD63RGTR 7In Stock
250Expected 04/09/2026
Min.: 1
Mult.: 1
: 250

AISG On and Off Keying Coax Modem Transceiver 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
Texas Instruments Interface - Specialised 1.5/3.0/6.0 Gbps Sgl Ch SATA Redriver A A 595-SN75LVCP600DRFR 129In Stock
Min.: 1
Mult.: 1
: 250

PCB and Cable Equalizer SAS/SATA 3.3 V 3.3 V 40 mA 0 C + 85 C SMD/SMT WSON-8
Texas Instruments Interface - Specialised 2-bit level-translat ing 400-kHz I2C/SMB 925In Stock
Min.: 1
Mult.: 1
: 5.000

Bus Interface 5.5 V 900 mV 900 uA - 40 C + 85 C SMD/SMT X2QFN-8
Texas Instruments Interface - Specialised Dual-protocol RS-232 (1T/1R)/RS-485(1T/1 35In Stock
10.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5.000

RS-232, RS-422, RS485 Transceiver - 40 C + 125 C SMD/SMT VQFN-24
Analog Devices / Maxim Integrated Interface - Specialised 1-Wire Dual Channel Addressable Switch 161In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TDFN-6
Analog Devices / Maxim Integrated Interface - Specialised 2-Wire Interfaced Low-EMI Key Switch Con 130In Stock
Min.: 1
Mult.: 1
: 2.500

3.6 V 1.6 V - 40 C + 85 C SMD/SMT TQFN-24
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 64In Stock
2.500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
NXP Semiconductors Interface - Specialised 16-bit SPI GPI Expander 18 V Tolerant with Interrupt in TSSOP24 package 29In Stock
12.500On Order
Min.: 1
Mult.: 1
: 2.500

SPI 16-bit GPI 5.5 V 2.3 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24

onsemi Interface - Specialised CLAMP 15 FLEXRAY TRANSC 472In Stock
Min.: 1
Mult.: 1
: 2.500

FlexRay Transceiver SMD/SMT TSSOP-14 AEC-Q100
NXP Semiconductors MC33660BEFR2
NXP Semiconductors Interface - Specialised Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 6.418In Stock
7.500Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.500

5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 122In Stock
15.000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

Texas Instruments Interface - Specialised HDMI CompanionChip w / Step-up Converter 334In Stock
Min.: 1
Mult.: 1
: 3.000

- 40 C + 85 C SMD/SMT DSBGA-28
NXP Semiconductors Interface - Specialised SPI to I2C-bus interface
13.942On Order
Min.: 1
Mult.: 1
: 2.500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised I2C-bus to SPI bridge
33.423On Order
Min.: 1
Mult.: 1
: 2.500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
6.933On Order
Min.: 1
Mult.: 1
: 4.000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC
3.000Expected 08/10/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 1.500

Low Power HART Modems 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator
9.000On Order
Min.: 1
Mult.: 1
Max.: 9.000
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT SC-70-6
Toshiba Interface - Specialised Display Interface Bridge
10.022On Order
Min.: 1
Mult.: 1
: 1.000

RGB to DSI Bridge 1.3 V, 1.95 V, 3.6 V 1.1 V, 1.65 V, 3 V - 30 C + 85 C SMD/SMT VFBGA-80
onsemi Interface - Specialised NCN5150 QFN OAC
68.990On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power
1.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

HART Modems 5.5 V 2 V 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Toshiba TC358748XBG(EL)
Toshiba Interface - Specialised Camera Interface Bridge
9.700On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT
onsemi Interface - Specialised HEADSET DETECTION INTERFACE 132.000Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UDFN-6
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8740HRGET Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3.000

HART and FOUNDATION Modems 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
STMicroelectronics Interface - Specialised Quad Squib Driver PTS SmartPower Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1.000

5.1 V 4.9 V 35 mA - 40 C + 95 C SMD/SMT LQFP-64 2 kV AEC-Q100
Analog Devices Interface - Specialised 1x I2C/SMBus Address Translator Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10