Analog Devices RS-232 Interface IC

Results: 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C.
259In Stock
Rp119.615,92
Rp117.047,48
Rp114.479,04
Rp112.277,52
Min.: 1
Mult.: 1
PDIP-24 ADM206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5.5 V 4.5 V Through Hole 7 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
974In Stock
Cut Tape
Rp51.735,72
Rp50.634,96
Rp49.534,20
Rp48.433,44
Rp46.231,92
Min.: 1
Mult.: 1
TSSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
1.774In Stock
Rp139.246,14
Rp104.205,28
Rp95.215,74
Rp89.895,40
Min.: 1
Mult.: 1
SOIC-16 LT1381 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv
228In Stock
Rp138.695,76
Rp135.760,40
Rp132.825,04
Rp130.073,14
Min.: 1
Mult.: 1
SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
159In Stock
Rp270.786,96
Rp213.730,90
Rp196.302,20
Rp183.460,00
Min.: 1
Mult.: 1
SOIC-24 LT1141A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C.
222In Stock
Rp122.551,28
Rp93.931,52
Rp83.474,30
Rp78.887,80
Min.: 1
Mult.: 1
SSOP-24 ADM208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C.
192In Stock
Rp122.551,28
Rp93.931,52
Rp85.492,36
Rp79.071,26
Min.: 1
Mult.: 1
SOIC-24 ADM208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
589In Stock
Rp70.265,18
Rp53.019,94
Rp45.865,00
Rp43.846,94
Min.: 1
Mult.: 1
TSSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN
178In Stock
Cut Tape
Rp117.781,32
Rp115.212,88
Rp112.644,44
Rp110.442,92
Rp105.489,50
Min.: 1
Mult.: 1
SOIC-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.
170In Stock
Rp87.693,88
Rp85.675,82
Rp83.841,22
Rp82.190,08
Min.: 1
Mult.: 1
LFCSP-32 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tray
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
96In Stock
Rp169.333,58
Rp165.664,38
Rp161.995,18
Rp158.692,90
Min.: 1
Mult.: 1
PDIP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver 12 V 4.5 V Through Hole RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD
110In Stock
Rp117.964,78
Rp115.396,34
Rp112.827,90
Rp110.626,38
Min.: 1
Mult.: 1
SOIC-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex SMD/SMT 4 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
49In Stock
Rp405.813,52
Rp320.504,62
Rp298.489,42
Rp282.895,32
Min.: 1
Mult.: 1
SOIC-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN
130In Stock
Rp199.054,10
Rp154.840,24
Rp143.649,18
Rp131.540,82
Min.: 1
Mult.: 1
PDIP-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in
106In Stock
Rp268.768,90
Rp212.263,22
Rp192.266,08
Rp181.075,02
Min.: 1
Mult.: 1
SO-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
547In Stock
Rp54.854,54
Rp41.645,42
Rp36.141,62
Rp33.206,26
Min.: 1
Mult.: 1
SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC HIGH ESD RS-232 I.C.
129In Stock
Rp204.374,44
Rp159.793,66
Rp146.401,08
Rp134.659,64
Min.: 1
Mult.: 1
SOIC-24 ADM206E Transceiver 230 kb/s 4 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
200In Stock
Rp120.900,14
Rp118.331,70
Rp115.763,26
Rp113.378,28
Min.: 1
Mult.: 1
SOIC-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
112In Stock
Rp282.711,86
Rp216.482,80
Rp203.273,68
Rp191.532,24
Min.: 1
Mult.: 1
PDIP-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V Through Hole 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
147In Stock
Rp177.222,36
Rp137.961,92
Rp126.403,94
Rp117.230,94
Min.: 1
Mult.: 1
PDIP-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
102In Stock
Rp239.231,84
Rp187.129,20
Rp174.103,54
Rp159.977,12
Min.: 1
Mult.: 1
PDIP-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv
83In Stock
Rp170.067,42
Rp166.398,22
Rp162.729,02
Rp159.426,74
Min.: 1
Mult.: 1
PDIP-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Mutiprotocol Tran
69In Stock
Rp533.685,14
Rp430.580,62
Rp388.384,82
Rp376.093,00
Min.: 1
Mult.: 1
QFN-38 LTC2845 Transceiver 10 Mb/s 5 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 110 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
7.059In Stock
Rp311.698,54
Rp247.120,62
Rp230.976,14
Rp212.997,06
Min.: 1
Mult.: 1
SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
16.297In Stock
Rp129.522,76
Rp99.618,78
Rp85.308,90
Rp82.006,62
Min.: 1
Mult.: 1
DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube