RS-232 Interface IC

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging

MaxLinear RS-232 Interface IC 1MBPS 3-5.5V RS-232 2-DRV/2-RCV LOW PWR
32.435On Order
Cut Tape
Rp37.242,38
Rp27.519,00
Rp24.950,56
Rp22.382,12
Reel
Rp18.896,38
Min.: 1
Mult.: 1
: 2.500
TSSOP-20 SP3222EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
44.610On Order
Cut Tape
Rp22.565,58
Rp16.346,29
Rp14.786,88
Rp13.080,70
Reel
Rp11.246,10
Min.: 1
Mult.: 1
: 1.500
SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C
9.850On Order
Cut Tape
Rp19.446,76
Rp13.851,23
Rp12.493,63
Rp10.989,25
Reel
Rp8.989,54
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C
2.848Expected 10/11/2026
Cut Tape
Rp33.022,80
Rp24.216,72
Rp22.015,20
Rp19.630,22
Reel
Rp16.915,01
Min.: 1
Mult.: 1
: 1.500
SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C
9.962On Order
Cut Tape
Rp19.446,76
Rp13.851,23
Rp12.493,63
Rp10.989,25
Reel
Rp8.751,04
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 -40-85C
9.308On Order
Cut Tape
Rp19.997,14
Rp14.438,30
Rp12.988,97
Rp11.429,56
Reel
Rp9.466,54
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C 2 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C
10.528On Order
Cut Tape
Rp18.896,38
Rp13.557,69
Rp12.200,09
Rp10.732,41
Reel
Rp9.154,65
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C
2.687On Order
Cut Tape
Rp26.968,62
Rp19.813,68
Rp17.813,97
Rp15.814,25
Reel
Rp13.557,69
Min.: 1
Mult.: 1
: 1.500
SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR
2.500Expected 09/02/2027
Cut Tape
Rp35.774,70
Rp25.867,86
Rp23.666,34
Rp21.097,90
Reel
Rp17.722,24
Min.: 1
Mult.: 1
: 2.500
TSSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR
9.965On Order
Cut Tape
Rp31.738,58
Rp23.299,42
Rp21.097,90
Rp18.712,92
Reel
Rp15.263,87
Min.: 1
Mult.: 1
: 2.500
TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR
9.074On Order
Cut Tape
Rp34.123,56
Rp25.134,02
Rp22.749,04
Rp20.364,06
Reel
Rp16.786,59
Min.: 1
Mult.: 1
: 2.500
TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 250 kbps temp 0C to 70C
4.655On Order
Rp20.914,44
Rp17.392,01
Rp15.465,68
Min.: 1
Mult.: 1
Max.: 200
SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
17.355On Order
Cut Tape
Rp21.464,82
Rp15.227,18
Rp13.869,58
Rp12.236,78
Reel
Rp9.778,42
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
10.000Expected 16/02/2027
Cut Tape
Rp22.382,12
Rp15.997,71
Rp14.419,96
Rp12.732,12
Reel
Rp12.732,12
Min.: 1
Mult.: 1
Max.: 100
: 2.500
TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
19.566On Order
Cut Tape
Rp23.115,96
Rp16.676,51
Rp15.080,41
Rp13.337,54
Reel
Rp11.117,68
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C
3.268Expected 10/11/2026
Rp22.565,58
Rp16.126,13
Rp13.667,77
Rp12.181,74
Min.: 1
Mult.: 1
SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C
13.862On Order
Rp20.914,44
Rp14.933,64
Rp12.695,43
Rp11.319,48
Min.: 1
Mult.: 1
TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
17.500Expected 28/09/2027
Cut Tape
Rp20.914,44
Rp14.933,64
Rp13.447,62
Rp11.833,17
Reel
Rp9.778,42
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C
4.305On Order
Rp21.464,82
Rp17.740,58
Rp15.759,21
Min.: 1
Mult.: 1
Max.: 150
SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
24.803Expected 16/02/2027
Cut Tape
Rp22.198,66
Rp15.979,37
Rp14.456,65
Rp12.750,47
Reel
Rp10.071,95
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232
13.267On Order
Cut Tape
Rp23.299,42
Rp16.768,24
Rp15.172,14
Rp13.410,93
Reel
Rp10.915,87
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232
7.500Expected 05/10/2027
Cut Tape
Rp24.400,18
Rp17.740,58
Rp16.052,75
Rp14.181,46
Reel
Rp11.833,17
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2In Stock
Cut Tape
Rp20.914,44
Rp14.933,64
Rp13.447,62
Rp11.833,17
Reel
Rp10.016,92
Min.: 1
Mult.: 1
: 1.500
SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C
1.225On Order
Rp24.216,72
Min.: 1
Mult.: 1
SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C Non-Stocked Lead-Time 20 Weeks
Reel
Rp16.804,94
Rp16.621,48
Min.: 1.500
Mult.: 1.500
: 1.500
SOIC-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel