Full Duplex Transceiver RS-232 Interface IC

Results: 1.378
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232
7.153Expected 06/04/2027
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232
2.942On Order
Min.: 1
Mult.: 1
: 1.500

SSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16SOIC COM
2.823Expected 26/01/2027
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16 COM
11.982Expected 08/03/2027
Min.: 1
Mult.: 1
: 1.000

SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP COM
1.409Expected 11/12/2026
Min.: 1
Mult.: 1

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP IND
1.410Expected 08/03/2027
Min.: 1
Mult.: 1

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0.1UF CAP 28SSOP IND
3.000Expected 15/03/2027
Min.: 1
Mult.: 1
: 1.000

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP 28
1.038Expected 16/10/2026
Min.: 1
Mult.: 1

SOIC-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS COM
9.859On Order
Min.: 1
Mult.: 1

PDIP-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 5 mA 0 C + 70 C Without ESD Protection Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16TSSOP COM
9.600On Order
Min.: 1
Mult.: 1

TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTODWN COM
5.000On Order
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16SSOP IND
5.675On Order
Min.: 1
Mult.: 1

SSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND
7.901On Order
Min.: 1
Mult.: 1
: 1.000

SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN IND
2.256Expected 11/03/2027
Min.: 1
Mult.: 1

SSOP-20 ICL3222 Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV AUTODWN IND
2.220Expected 20/01/2027
Min.: 1
Mult.: 1

TSSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R AUTODWN IND
1.480Expected 11/11/2026
Min.: 1
Mult.: 1

TSSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 2D /2R 15KV E-DWN IND
3.960On Order
Min.: 1
Mult.: 1

SSOP-20 ICL3224E Transceiver 250 kb/s 1 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 1MBPS E-DWN20SSOP CM
2.638Expected 08/02/2027
Min.: 1
Mult.: 1

SSOP-20 ICL3225E Transceiver 250 kb/s 1 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 1MBPS E-DWN20SSOP CM
1.950Expected 18/03/2027
Min.: 1
Mult.: 1
: 1.000

SSOP-20 ICL3225E Transceiver 250 kb/s 1 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 1MBPS E-DWN IND
6.996On Order
Min.: 1
Mult.: 1
: 1.000

SSOP-20 ICL3225E Transceiver 250 kb/s 1 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM
3.828Expected 11/12/2026
Min.: 1
Mult.: 1

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV COMEL
2.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1.000

SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV COM
5.000On Order
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV IND
9.834On Order
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /5R 15KV 1MBPS E-DWN
1.266Expected 05/02/2027
Min.: 1
Mult.: 1

SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube