Transceiver 2 Driver RS-232 Interface IC

Results: 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp -40C to 85C 383In Stock
294Expected 16/11/2026
Rp19.630,22
Rp13.998,00
Rp11.025,95
Rp10.292,11
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 601In Stock
10.000Expected 17/11/2026
Cut Tape
Rp19.263,30
Rp13.814,54
Rp12.475,28
Rp11.007,60
Rp10.292,11
Reel
Rp10.292,11
Min.: 1
Mult.: 1
Max.: 400
: 2.500
SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 925In Stock
1.500Expected 14/07/2027
Cut Tape
Rp20.914,44
Rp14.970,34
Rp13.521,00
Rp11.943,25
Reel
Rp9.668,34
Min.: 1
Mult.: 1
: 1.500
SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp 0C to 70C 345In Stock
1.127On Order
Rp18.896,38
Rp13.557,69
Rp10.695,72
Rp9.980,22
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 762In Stock
1.500Expected 21/12/2026
Cut Tape
Rp25.867,86
Rp18.896,38
Rp17.061,78
Rp15.117,10
Reel
Rp13.007,31
Min.: 1
Mult.: 1
: 1.500
SOIC-Wide-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp -40C to 85C 569In Stock
588Expected 03/11/2026
Rp20.180,60
Rp14.456,65
Rp11.356,17
Rp10.603,99
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C 2 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp 0C to 70C 27In Stock
3.920On Order
Rp18.896,38
Rp13.557,69
Rp11.282,79
Rp10.585,64
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp -40C to 85C 872In Stock
4.655On Order
Rp20.180,60
Rp14.456,65
Rp11.356,17
Rp10.603,99
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C 1.103In Stock
27.500On Order
Cut Tape
Rp19.997,14
Rp14.438,30
Rp12.988,97
Rp11.429,56
Reel
Rp10.218,72
Min.: 1
Mult.: 1
Max.: 900
: 2.500
SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 4In Stock
Cut Tape
Rp36.508,54
Rp26.601,70
Rp24.216,72
Rp21.648,28
Reel
Rp19.079,84
Min.: 1
Mult.: 1
: 1.500
SSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 27In Stock
1.500Expected 13/07/2027
Cut Tape
Rp34.307,02
Rp25.134,02
Rp22.932,50
Rp19.813,68
Reel
Rp17.098,47
Min.: 1
Mult.: 1
: 1.500
SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 39In Stock
3.000On Order
Cut Tape
Rp35.224,32
Rp25.867,86
Rp23.482,88
Rp20.547,52
Reel
Rp17.703,89
Min.: 1
Mult.: 1
: 1.500
SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 202In Stock
222Expected 10/11/2026
Rp34.490,48
Rp25.317,48
Rp21.648,28
Rp19.997,14
Min.: 1
Mult.: 1
TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 34In Stock
594Expected 13/07/2027
Rp32.472,42
Rp23.849,80
Rp20.364,06
Rp18.896,38
Min.: 1
Mult.: 1
SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 924In Stock
7.500On Order
Cut Tape
Rp34.490,48
Rp25.317,48
Rp23.115,96
Rp20.547,52
Reel
Rp17.612,16
Min.: 1
Mult.: 1
: 1.500
SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 80In Stock
888On Order
Rp31.188,20
Rp22.932,50
Rp20.914,44
Rp17.979,08
Min.: 1
Mult.: 1
TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 558In Stock
2.500Expected 10/11/2026
Cut Tape
Rp31.188,20
Rp22.932,50
Rp20.914,44
Rp18.529,46
Reel
Rp15.575,75
Min.: 1
Mult.: 1
: 2.500
TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 48In Stock
1.500Expected 07/09/2027
Cut Tape
Rp23.666,34
Rp17.502,08
Rp15.850,94
Rp13.741,15
Reel
Rp11.539,63
Min.: 1
Mult.: 1
: 1.500
SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 5In Stock
10.500On Order
Cut Tape
Rp22.565,58
Rp16.126,13
Rp14.530,03
Rp12.768,82
Reel
Rp10.714,06
Min.: 1
Mult.: 1
: 1.500
SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 172In Stock
2.548On Order
Rp20.180,60
Rp14.456,65
Rp12.768,82
Rp11.264,44
Rp10.787,45
Min.: 1
Mult.: 1
SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 284In Stock
5.000Expected 17/09/2027
Cut Tape
Rp19.997,14
Rp14.438,30
Rp12.988,97
Rp11.429,56
Reel
Rp9.466,54
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 240In Stock
4.500Expected 10/11/2026
Cut Tape
Rp28.619,76
Rp20.914,44
Rp18.896,38
Rp16.749,90
Reel
Rp16.749,90
Min.: 1
Mult.: 1
Max.: 100
: 1.500
SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 110In Stock
1.140On Order
Rp23.482,88
Rp16.951,70
Rp15.080,41
Rp13.319,20
Min.: 1
Mult.: 1
SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 32In Stock
21.000On Order
Cut Tape
Rp23.482,88
Rp16.951,70
Rp15.337,26
Rp13.557,69
Reel
Rp11.447,90
Min.: 1
Mult.: 1
: 1.500
SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 399In Stock
282Expected 30/03/2027
Rp28.069,38
Rp20.547,52
Rp17.336,97
Rp16.052,75
Min.: 1
Mult.: 1
SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube