Transceiver 2 Driver RS-232 Interface IC

Results: 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
4In Stock
Rp210.795,54
Rp160.344,04
Rp150.437,20
Rp140.163,44
Min.: 1
Mult.: 1
PDIP-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
158In Stock
Rp199.787,94
Rp156.307,92
Rp138.512,30
Rp133.191,96
Min.: 1
Mult.: 1
SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ SD
85In Stock
Rp316.285,04
Rp247.671,00
Rp230.609,22
Rp211.712,84
Min.: 1
Mult.: 1
SO-18 LTC1382 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran
50In Stock
Rp263.081,64
Rp208.777,48
Rp177.405,82
Rp175.938,14
Min.: 1
Mult.: 1
SOIC-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in
6In Stock
Rp308.763,18
Rp241.800,28
Rp225.105,42
Rp206.392,50
Min.: 1
Mult.: 1
SSOP-20 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in
72In Stock
Rp241.433,36
Rp188.963,80
Rp175.938,14
Rp161.444,80
Min.: 1
Mult.: 1
SO-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in
5In Stock
Rp340.318,30
Rp269.686,20
Rp252.074,04
Rp232.443,82
Min.: 1
Mult.: 1
SSOP-20 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 350 uA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran
30In Stock
Rp303.626,30
Rp238.131,08
Rp217.216,64
Rp200.338,32
Min.: 1
Mult.: 1
SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 200 uA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
278In Stock
Rp153.372,56
Rp118.331,70
Rp109.525,62
Rp99.618,78
Min.: 1
Mult.: 1
DFN-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
125In Stock
Rp150.987,58
Rp116.497,10
Rp107.874,48
Rp98.151,10
Min.: 1
Mult.: 1
SSOP-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
26In Stock
Rp131.357,36
Rp100.719,54
Rp88.244,26
Rp84.575,06
Min.: 1
Mult.: 1
DFN-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
102In Stock
Rp157.592,14
Rp122.184,36
Rp113.378,28
Rp103.287,98
Min.: 1
Mult.: 1
DFN-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
4In Stock
Rp365.635,78
Rp289.866,80
Rp259.412,44
Rp241.066,44
Min.: 1
Mult.: 1
QFN-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 3.3 mA 0 C + 70 C Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
4In Stock
Rp424.159,52
Rp348.390,54
Rp296.104,44
Rp294.453,30
Min.: 1
Mult.: 1
TSSOP-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 3.3 mA - 40 C + 85 C 16 kV Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
20In Stock
Rp410.033,10
Rp327.659,56
Rp307.112,04
Rp284.546,46
Min.: 1
Mult.: 1
QFN-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 3.3 mA - 40 C + 85 C 16 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr
14In Stock
Rp684.672,72
Rp554.416,12
Rp521.760,24
Rp493.140,48
Min.: 1
Mult.: 1
LGA-32 LTM2882 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V SMD/SMT 24 mA - 40 C + 105 C 10 kV RS-232 Transceivers Tray

Analog Devices / Maxim Integrated RS-232 Interface IC 70V Fault-Protected, 3.0V to 5.5V, 2Tx/2Rx RS-232 Transceiver
105In Stock
Rp218.867,78
Rp171.535,10
Rp159.610,20
Rp146.401,08
Min.: 1
Mult.: 1
TSSOP-20 MAX13221E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 15 mA - 40 C + 85 C 8 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD
84In Stock
Rp274.823,08
Rp217.216,64
Rp189.881,10
Rp183.276,54
Min.: 1
Mult.: 1
TSSOP-20 MAX13234E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
55In Stock
Rp313.716,60
Rp245.652,94
Rp228.774,62
Rp209.878,24
Min.: 1
Mult.: 1
SO-Wide-16 MAX201 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
35In Stock
Rp276.107,30
Rp215.748,96
Rp198.687,18
Rp182.175,78
Min.: 1
Mult.: 1
TSSOP-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
128In Stock
Rp128.788,92
Rp98.701,48
Rp91.179,62
Rp82.740,46
Min.: 1
Mult.: 1
SO-Wide-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
187In Stock
Rp169.517,04
Rp131.357,36
Rp121.817,44
Rp111.176,76
Min.: 1
Mult.: 1
TSSOP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
42In Stock
Rp276.474,22
Rp219.968,54
Rp186.762,28
Rp184.927,68
Min.: 1
Mult.: 1
PDIP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 15 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
111In Stock
Rp206.575,96
Rp161.261,34
Rp150.070,28
Rp137.411,54
Min.: 1
Mult.: 1
TSSOP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
94In Stock
Rp206.575,96
Rp161.261,34
Rp150.070,28
Rp137.411,54
Min.: 1
Mult.: 1
SO-Wide-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube