Transceiver 2 Driver RS-232 Interface IC

Results: 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR
2.500Expected 09/02/2027
Cut Tape
Rp35.774,70
Rp25.867,86
Rp23.666,34
Rp21.097,90
Reel
Rp17.722,24
Min.: 1
Mult.: 1
: 2.500
TSSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR
9.965On Order
Cut Tape
Rp31.738,58
Rp23.299,42
Rp21.097,90
Rp18.712,92
Reel
Rp15.263,87
Min.: 1
Mult.: 1
: 2.500
TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR
9.074On Order
Cut Tape
Rp34.123,56
Rp25.134,02
Rp22.749,04
Rp20.364,06
Reel
Rp16.786,59
Min.: 1
Mult.: 1
: 2.500
TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
17.355On Order
Cut Tape
Rp21.464,82
Rp15.227,18
Rp13.869,58
Rp12.236,78
Reel
Rp9.778,42
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
10.000Expected 16/02/2027
Cut Tape
Rp22.382,12
Rp15.997,71
Rp14.419,96
Rp12.732,12
Reel
Rp12.732,12
Min.: 1
Mult.: 1
Max.: 100
: 2.500
TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
19.566On Order
Cut Tape
Rp23.115,96
Rp16.676,51
Rp15.080,41
Rp13.337,54
Reel
Rp11.117,68
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C
3.268Expected 10/11/2026
Rp22.565,58
Rp16.126,13
Rp13.667,77
Rp12.181,74
Min.: 1
Mult.: 1
SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C
13.862On Order
Rp20.914,44
Rp14.933,64
Rp12.695,43
Rp11.319,48
Min.: 1
Mult.: 1
TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
17.500Expected 28/09/2027
Cut Tape
Rp20.914,44
Rp14.933,64
Rp13.447,62
Rp11.833,17
Reel
Rp9.778,42
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C
4.305On Order
Rp21.464,82
Rp17.740,58
Rp15.759,21
Min.: 1
Mult.: 1
Max.: 150
SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
24.803Expected 16/02/2027
Cut Tape
Rp22.198,66
Rp15.979,37
Rp14.456,65
Rp12.750,47
Reel
Rp10.071,95
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232
13.267On Order
Cut Tape
Rp23.299,42
Rp16.768,24
Rp15.172,14
Rp13.410,93
Reel
Rp10.915,87
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232
7.500Expected 05/10/2027
Cut Tape
Rp24.400,18
Rp17.740,58
Rp16.052,75
Rp14.181,46
Reel
Rp11.833,17
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16SOIC COM
7.623Expected 19/11/2026
Rp28.803,22
Rp21.097,90
Rp19.079,84
Rp16.988,40
Min.: 1
Mult.: 1
SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16 COM
15.332On Order
Cut Tape
Rp31.555,12
Rp22.565,58
Rp20.364,06
Rp17.905,70
Reel
Rp14.805,22
Min.: 1
Mult.: 1
: 1.000
SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16N IND
14.944On Order
Cut Tape
Rp31.555,12
Rp22.382,12
Rp20.180,60
Rp17.648,85
Reel
Rp14.805,22
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 8 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN IND
2.256Expected 11/03/2027
Rp48.249,98
Rp34.673,94
Rp31.371,66
Rp27.885,92
Min.: 1
Mult.: 1
SSOP-20 ICL3222 Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN INDEL
2.000Expected 29/03/2027
Cut Tape
Rp46.415,38
Rp34.490,48
Rp30.270,90
Rp26.968,62
Reel
Rp23.299,42
Min.: 1
Mult.: 1
: 1.000
SSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN IND
3.307On Order
Rp43.480,02
Rp32.105,50
Rp29.353,60
Rp26.234,78
Min.: 1
Mult.: 1
TSSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV AUTODWN IND
2.220Expected 24/05/2027
Rp55.038,00
Rp39.627,36
Rp35.591,24
Rp31.738,58
Min.: 1
Mult.: 1
TSSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R AUTODWN IND
1.480Expected 10/05/2027
Rp53.019,94
Rp37.609,30
Rp34.307,02
Rp30.821,28
Min.: 1
Mult.: 1
TSSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 16 COMEL
1.998Expected 01/01/2027
Cut Tape
Rp43.663,48
Rp31.004,74
Rp26.968,62
Rp23.849,80
Reel
Rp20.547,52
Min.: 1
Mult.: 1
: 1.000
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV COM
5.000On Order
Cut Tape
Rp33.756,64
Rp24.767,10
Rp22.198,66
Rp19.630,22
Reel
Rp16.199,52
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX TRANSC 16LD 5X5
5.023On Order
Rp58.523,74
Rp42.195,80
Rp35.407,78
Rp33.573,18
Min.: 1
Mult.: 1
QFN-16 ISL3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV COM
936Expected 19/03/2027
Rp40.728,12
Rp28.803,22
Rp25.867,86
Rp22.932,50
Min.: 1
Mult.: 1
TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube