Texas Instruments MouseReel RS-232 Interface IC

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232ECPW 4.042In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 250kbps RS-232 12.784In Stock
Min.: 1
Mult.: 1
: 3.000

VQFN-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232IPW 1.543In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 TRS3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243EIPW 2.180In Stock
18.000On Order
Min.: 1
Mult.: 1
: 2.000

TSSOP-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Xceiver A 595 -TRS3386ECPW A 595- A 595-TRS3386ECPW 1.606In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr A A 595-TRSF3222EIPW 963In Stock
2.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2.000

TSSOP-20 TRSF3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232EID 7.322In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

SOIC-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232EIPW 1.928In Stock
34.000On Order
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 10.754In Stock
Min.: 1
Mult.: 1
: 3.000

VQFN-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multch RS232 Comp Line Drvr/Rcvr 1.732In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-28 TRSF3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad CMOS Receiver A 926-DS14C89AM/NOPB A 926-DS14C89AM/NOPB 2.090In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-14 DS14C89A Receiver 20 kb/s 0 Driver 4 Receiver 5.5 V 4.5 V SMD/SMT 900 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDW 93In Stock
Min.: 1
Mult.: 1
: 2.000

SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 155In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Compa t Line Drv/Rcvr 203In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232C REGULATOR 492In Stock
Min.: 1
Mult.: 1
: 2.000

SOIC-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V SMD/SMT 6.1 mA - 20 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line A 595-SN75 188D A 595-SN75188D A 595-SN75188D 2.644In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V SMD/SMT 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line Driver 1.362In Stock
Min.: 1
Mult.: 1
: 2.000

SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V SMD/SMT 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line A 595-SN75 189AD A 595-SN75189 A 595-SN75189AD 2.023In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Line Recei ver 14-TSSOP 2.486In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-14 SN75189A Receiver 1 Mb/s 4 Driver 4 Receiver 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Receiver A 595- A 595-SN75C189AD 1.775In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Receiver 788In Stock
Min.: 1
Mult.: 1
: 2.000

SOIC-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Receiver 331In Stock
Min.: 1
Mult.: 1
: 2.000

SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EIPW 899In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243EIDW 150In Stock
Min.: 1
Mult.: 1
: 1.000

SOIC-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS-232 Line Drvr/Re A 595-TRS3243IDB 587In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-28 TRS3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel