0 C RS-232 Interface IC

Results: 614
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Texas Instruments RS-232 Interface IC RS232 A 595-SN75C322 2DW A 595-SN75C3222 A 595-SN75C3222DW 832In Stock
Cut Tape
Rp87.326,96
Rp66.412,52
Rp61.275,64
Rp55.404,92
Reel
Rp48.066,52
Min.: 1
Mult.: 1
: 2.000
SOIC-20 SN75C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN75C3232EDW 852In Stock
Cut Tape
Rp85.125,44
Rp64.211,00
Rp58.890,66
Rp53.203,40
Reel
Rp45.865,00
Min.: 1
Mult.: 1
: 2.000
SOIC-16 SN75C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221ECDB 3.420In Stock
Cut Tape
Rp30.087,44
Rp21.831,74
Rp19.630,22
Rp17.336,97
Reel
Rp12.585,36
Min.: 1
Mult.: 1
: 2.000
SSOP-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr 1.343In Stock
Cut Tape
Rp43.846,94
Rp32.839,34
Rp30.087,44
Rp27.152,08
Reel
Rp23.666,34
Min.: 1
Mult.: 1
: 2.000
TSSOP-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 3.986In Stock
Rp19.630,22
Rp13.998,00
Rp11.062,64
Rp10.328,80
Min.: 1
Mult.: 1
SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 2.323In Stock
3.000Expected 18/05/2027
Cut Tape
Rp29.170,14
Rp21.281,36
Rp19.263,30
Rp17.208,55
Reel
Rp14.364,92
Min.: 1
Mult.: 1
: 1.500
SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 460KBPS 4DRVR/5RCVR RS-232 0-70C 2.656In Stock
3.000Expected 10/11/2026
Cut Tape
Rp33.940,10
Rp24.950,56
Rp22.565,58
Rp20.180,60
Reel
Rp17.153,51
Min.: 1
Mult.: 1
: 1.500
SSOP-28 SP213E Transceiver 460 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 17.806In Stock
Cut Tape
Rp25.867,86
Rp18.896,38
Rp17.061,78
Rp15.117,10
Reel
Rp12.603,70
Min.: 1
Mult.: 1
: 1.500
SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 2.111In Stock
Cut Tape
Rp33.389,72
Rp24.583,64
Rp22.382,12
Rp19.997,14
Reel
Rp17.025,09
Min.: 1
Mult.: 1
: 1.500
SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 2.322In Stock
Cut Tape
Rp24.216,72
Rp17.593,81
Rp15.924,33
Rp14.108,07
Reel
Rp11.668,06
Min.: 1
Mult.: 1
: 1.500
SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad CMOS Receiver A 926-DS14C89AM/NOPB A 926-DS14C89AM/NOPB 1.880In Stock
Cut Tape
Rp61.092,18
Rp46.048,46
Rp42.195,80
Rp37.976,22
Reel
Rp31.922,04
Min.: 1
Mult.: 1
: 2.500
SOIC-14 DS14C89A Receiver 20 kb/s 0 Driver 4 Receiver 5.5 V 4.5 V SMD/SMT 900 uA 0 C + 70 C ESD Protection RS-232 Receivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 5.240In Stock
Rp24.216,72
Rp17.538,78
Rp15.869,29
Rp14.034,69
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 16N COM 4.507In Stock
Cut Tape
Rp24.033,26
Rp17.520,43
Rp15.850,94
Rp14.016,34
Reel
Rp11.704,75
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC COMM 1.959In Stock
3.840Expected 26/04/2027
Rp30.637,82
Rp22.015,20
Rp19.813,68
Rp17.410,35
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 2.264In Stock
Rp30.637,82
Rp22.015,20
Rp19.813,68
Rp17.410,35
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 1.922In Stock
5.000Expected 26/04/2027
Cut Tape
Rp30.637,82
Rp22.015,20
Rp19.813,68
Rp17.410,35
Reel
Rp14.493,34
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16WSOIC COM 5.287In Stock
Rp26.051,32
Rp18.529,46
Rp16.584,78
Rp14.566,72
Min.: 1
Mult.: 1
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W COM 6.723In Stock
Cut Tape
Rp26.051,32
Rp18.070,81
Rp16.346,29
Rp14.456,65
Reel
Rp11.374,52
Min.: 1
Mult.: 1
: 1.000
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16TSSOP COM 4.473In Stock
4.800On Order
Rp35.591,24
Rp26.785,16
Rp24.033,26
Rp21.281,36
Min.: 1
Mult.: 1
TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTODWN COM 1.856In Stock
Cut Tape
Rp33.206,26
Rp24.400,18
Rp22.198,66
Rp19.813,68
Reel
Rp15.961,02
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16 SSOP COM 2.294In Stock
5.000Expected 22/07/2027
Cut Tape
Rp35.958,16
Rp25.867,86
Rp23.482,88
Rp20.730,98
Reel
Rp17.667,20
Min.: 1
Mult.: 1
: 1.000
SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN COM 2.613In Stock
2.880Expected 26/04/2027
Rp35.040,86
Rp25.134,02
Rp22.749,04
Rp20.180,60
Min.: 1
Mult.: 1
TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN COM 2.768In Stock
Cut Tape
Rp35.040,86
Rp25.134,02
Rp22.749,04
Rp20.180,60
Reel
Rp16.896,67
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 3.956In Stock
Rp40.911,58
Rp28.986,68
Rp25.684,40
Rp23.299,42
Min.: 1
Mult.: 1
SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 N COM 3.483In Stock
2.500Expected 28/04/2027
Cut Tape
Rp40.911,58
Rp29.537,06
Rp26.785,16
Rp23.849,80
Reel
Rp20.914,44
Min.: 1
Mult.: 1
: 2.500
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel