0 C RS-232 Interface IC

Results: 614
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging

Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 2D /2R COM 2.301In Stock
Rp44.030,40
Rp32.472,42
Rp29.537,06
Rp26.418,24
Min.: 1
Mult.: 1
PDIP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 1.624In Stock
1.920Expected 11/12/2026
Rp37.609,30
Rp26.601,70
Rp24.033,26
Rp21.097,90
Min.: 1
Mult.: 1
TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 N COM 1.143In Stock
Cut Tape
Rp37.242,38
Rp27.519,00
Rp25.134,02
Rp22.382,12
Reel
Rp18.529,46
Min.: 1
Mult.: 1
: 2.500
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN COM 1.012In Stock
Rp55.955,30
Rp41.645,42
Rp37.976,22
Rp33.940,10
Min.: 1
Mult.: 1
SSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
173In Stock
Rp106.406,80
Rp81.272,78
Rp68.797,50
Rp59.991,42
Min.: 1
Mult.: 1
PDIP-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
3.818In Stock
Cut Tape
Rp55.771,84
Rp41.645,42
Rp38.159,68
Rp34.307,02
Reel
Rp28.986,68
Min.: 1
Mult.: 1
: 2.500
SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
78In Stock
Rp252.074,04
Rp197.769,88
Rp181.075,02
Rp168.049,36
Min.: 1
Mult.: 1
SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
57In Stock
Rp240.516,06
Rp188.780,34
Rp175.204,30
Rp161.077,88
Min.: 1
Mult.: 1
SOIC-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
474In Stock
Rp241.800,28
Rp189.330,72
Rp176.305,06
Rp161.811,72
Min.: 1
Mult.: 1
SOIC-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD
69In Stock
Rp150.804,12
Rp116.313,64
Rp98.701,48
Rp97.967,64
Min.: 1
Mult.: 1
PDIP-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V Through Hole 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD
79In Stock
Rp211.712,84
Rp165.847,84
Rp154.473,32
Rp140.897,28
Min.: 1
Mult.: 1
SO-18 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
43In Stock
Rp178.323,12
Rp174.470,46
Rp170.617,80
Rp167.315,52
Min.: 1
Mult.: 1
PDIP-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V Through Hole 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
59In Stock
Rp320.688,08
Rp254.092,10
Rp237.580,70
Rp219.234,70
Min.: 1
Mult.: 1
SOIC-24 LT1132A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
1.099In Stock
Rp281.427,64
Rp222.170,06
Rp204.007,52
Rp188.596,88
Min.: 1
Mult.: 1
SOIC-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
48In Stock
Rp319.220,40
Rp253.541,72
Rp228.040,78
Rp215.382,04
Min.: 1
Mult.: 1
SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
17In Stock
Rp212.446,68
Rp207.676,72
Rp203.273,68
Rp199.054,10
Min.: 1
Mult.: 1
SSOP-28 LT1138A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
517In Stock
Rp188.596,88
Rp147.134,92
Rp131.173,90
Rp125.670,10
Min.: 1
Mult.: 1
SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ Advanced Pwr M & One
35In Stock
Rp178.323,12
Rp174.470,46
Rp170.617,80
Rp167.315,52
Min.: 1
Mult.: 1
PDIP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ One Rcv Active in SHUTD
34In Stock
Rp328.943,78
Rp260.696,66
Rp243.634,88
Rp224.738,50
Min.: 1
Mult.: 1
SSOP-28 LT1341 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 14 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Tran w/ Small Ca
52In Stock
Rp110.809,84
Rp108.424,86
Rp106.039,88
Rp104.021,82
Min.: 1
Mult.: 1
SOIC-28 LT1537 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex SMD/SMT 8 mA 0 C + 70 C 5 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
55In Stock
Rp233.177,66
Rp183.276,54
Rp165.480,92
Rp155.390,62
Min.: 1
Mult.: 1
SO-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
25In Stock
Rp185.111,14
Rp144.199,56
Rp122.551,28
Rp122.184,36
Min.: 1
Mult.: 1
PDIP-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
82In Stock
Rp232.443,82
Rp182.175,78
Rp169.517,04
Rp152.822,18
Min.: 1
Mult.: 1
SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran
36In Stock
Rp381.963,72
Rp303.626,30
Rp279.226,12
Rp260.513,20
Min.: 1
Mult.: 1
SSOP-28 LTC1337 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran
457In Stock
Rp226.940,02
Rp177.222,36
Rp162.729,02
Rp150.987,58
Min.: 1
Mult.: 1
SOIC-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 220 uA 0 C + 70 C 10 kV RS-232 Transceivers Tube