Tube RS-232 Interface IC

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
57In Stock
Rp238.864,92
Rp187.496,12
Rp167.498,98
Rp156.307,92
Min.: 1
Mult.: 1
SSOP-28 ADM241L Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1.086In Stock
Rp112.644,44
Rp85.859,28
Rp78.887,80
Rp71.732,86
Rp64.394,46
Min.: 1
Mult.: 1
PDIP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1.170In Stock
Rp84.941,98
Rp64.027,54
Rp58.890,66
Rp53.019,94
Min.: 1
Mult.: 1
SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
906In Stock
Rp85.125,44
Rp64.577,92
Rp58.890,66
Rp53.019,94
Min.: 1
Mult.: 1
TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
76In Stock
Rp122.184,36
Rp93.381,14
Rp86.409,66
Rp78.520,88
Min.: 1
Mult.: 1
PDIP-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
308In Stock
Rp101.453,38
Rp77.420,12
Rp71.365,94
Rp64.394,46
Min.: 1
Mult.: 1
SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
708In Stock
Rp99.985,70
Rp76.135,90
Rp69.347,88
Rp63.477,16
Min.: 1
Mult.: 1
TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
325In Stock
Rp73.567,46
Rp55.404,92
Rp51.001,88
Rp45.865,00
Min.: 1
Mult.: 1
SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C.
217In Stock
Rp148.419,14
Rp115.029,42
Rp101.453,38
Rp97.050,34
Min.: 1
Mult.: 1
TSSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 8CH RS232/423 TRANSMITTER
64In Stock
Rp319.036,94
Rp252.807,88
Rp236.296,48
Rp217.950,48
Min.: 1
Mult.: 1
PLCC-28 ADM5170 Transceiver 116 kb/s 8 Driver 0 Receiver Full Duplex 15 V 9 V SMD/SMT 36 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
78In Stock
Rp252.074,04
Rp197.769,88
Rp181.075,02
Rp168.049,36
Min.: 1
Mult.: 1
SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
57In Stock
Rp240.516,06
Rp188.780,34
Rp175.204,30
Rp161.077,88
Min.: 1
Mult.: 1
SOIC-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
474In Stock
Rp241.800,28
Rp189.330,72
Rp176.305,06
Rp161.811,72
Min.: 1
Mult.: 1
SOIC-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 4x L Pwr Line Drvr
128In Stock
Rp179.056,96
Rp139.246,14
Rp129.155,84
Rp118.331,70
Min.: 1
Mult.: 1
PDIP-14 LT1032 Through Hole Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD
72In Stock
Rp150.804,12
Rp116.313,64
Rp98.701,48
Rp97.967,64
Min.: 1
Mult.: 1
PDIP-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V Through Hole 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD
79In Stock
Rp211.712,84
Rp165.847,84
Rp154.473,32
Rp140.897,28
Min.: 1
Mult.: 1
SO-18 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD
43In Stock
Rp265.099,70
Rp208.777,48
Rp193.183,38
Rp176.488,52
Min.: 1
Mult.: 1
SO-18 LT1039 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 15 V 5 V SMD/SMT 4 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv
93In Stock
Rp212.079,76
Rp166.031,30
Rp154.473,32
Rp141.814,58
Min.: 1
Mult.: 1
PDIP-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
43In Stock
Rp178.323,12
Rp174.470,46
Rp170.617,80
Rp167.315,52
Min.: 1
Mult.: 1
PDIP-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V Through Hole 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
59In Stock
Rp320.688,08
Rp254.092,10
Rp237.580,70
Rp219.234,70
Min.: 1
Mult.: 1
SOIC-24 LT1132A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
1.099In Stock
Rp281.427,64
Rp222.170,06
Rp204.007,52
Rp188.596,88
Min.: 1
Mult.: 1
SOIC-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
48In Stock
Rp319.220,40
Rp253.541,72
Rp228.040,78
Rp215.382,04
Min.: 1
Mult.: 1
SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
18In Stock
Rp329.127,24
Rp260.880,12
Rp248.588,30
Rp237.947,62
Min.: 1
Mult.: 1
SOIC-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
17In Stock
Rp212.446,68
Rp207.676,72
Rp203.273,68
Rp199.054,10
Min.: 1
Mult.: 1
SSOP-28 LT1138A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
50In Stock
Rp317.936,18
Rp248.955,22
Rp231.893,44
Rp207.676,72
Min.: 1
Mult.: 1
SOIC-24 LT1139A 12 V 4.5 V SMD/SMT Tube