Tube RS-232 Interface IC

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
32In Stock
Rp314.083,52
Rp248.955,22
Rp232.810,74
Rp214.648,20
Min.: 1
Mult.: 1
SOIC-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ One Rcv Active in SHUTD
34In Stock
Rp328.943,78
Rp260.696,66
Rp243.634,88
Rp224.738,50
Min.: 1
Mult.: 1
SSOP-28 LT1341 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 14 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Tran w/ Small Ca
52In Stock
Rp110.809,84
Rp108.424,86
Rp106.039,88
Rp104.021,82
Min.: 1
Mult.: 1
SOIC-28 LT1537 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex SMD/SMT 8 mA 0 C + 70 C 5 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
55In Stock
Rp233.177,66
Rp183.276,54
Rp165.480,92
Rp155.390,62
Min.: 1
Mult.: 1
SO-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
25In Stock
Rp185.111,14
Rp144.199,56
Rp122.551,28
Rp122.184,36
Min.: 1
Mult.: 1
PDIP-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
82In Stock
Rp232.443,82
Rp182.175,78
Rp169.517,04
Rp152.822,18
Min.: 1
Mult.: 1
SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
282In Stock
Rp238.864,92
Rp187.863,04
Rp176.121,60
Rp161.811,72
Min.: 1
Mult.: 1
SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran
36In Stock
Rp381.963,72
Rp303.626,30
Rp279.226,12
Rp260.513,20
Min.: 1
Mult.: 1
SSOP-28 LTC1337 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran
8In Stock
Rp792.180,28
Rp647.430,34
Rp611.105,26
Rp517.724,12
Min.: 1
Mult.: 1
SSOP-44 LTC1343 Transceiver 8 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 80 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran
457In Stock
Rp226.940,02
Rp177.222,36
Rp162.729,02
Rp150.987,58
Min.: 1
Mult.: 1
SOIC-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 220 uA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in
28In Stock
Rp155.390,62
Rp151.904,88
Rp148.602,60
Rp145.667,24
Min.: 1
Mult.: 1
PDIP-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 220 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran
104In Stock
Rp277.391,52
Rp217.216,64
Rp202.172,92
Rp185.478,06
Min.: 1
Mult.: 1
SO-18 LTC1385 3.6 V 3 V SMD/SMT Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran
576In Stock
Rp235.929,56
Rp185.478,06
Rp165.114,00
Rp158.876,36
Min.: 1
Mult.: 1
SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 350 uA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran
164In Stock
Rp273.905,78
Rp217.767,02
Rp184.927,68
Rp183.276,54
Min.: 1
Mult.: 1
SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 350 uA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
210In Stock
Rp303.626,30
Rp237.764,16
Rp221.252,76
Rp203.090,22
Min.: 1
Mult.: 1
SOIC-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran
21In Stock
Rp626.882,82
Rp507.450,36
Rp441.588,22
Rp413.885,76
Min.: 1
Mult.: 1
SSOP-28 LTC1543 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 126 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1.330In Stock
Rp112.644,44
Rp85.859,28
Rp77.787,04
Rp71.549,40
Min.: 1
Mult.: 1
DFN-12 LTC2802 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
852In Stock
Rp136.494,24
Rp105.306,04
Rp97.417,26
Rp88.611,18
Min.: 1
Mult.: 1
DFN-12 LTC2802 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1.086In Stock
Rp157.225,22
Rp122.000,90
Rp113.194,82
Rp103.287,98
Min.: 1
Mult.: 1
SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran w/ Ter
139In Stock
Rp822.818,10
Rp672.564,36
Rp634.771,60
Rp617.159,44
Rp573.679,42
Min.: 1
Mult.: 1
SSOP-36 LTC2846 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 3.6 V 3 V SMD/SMT 126 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
136In Stock
50On Order
Rp319.220,40
Rp253.541,72
Rp226.940,02
Rp218.867,78
Min.: 1
Mult.: 1
TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA 0 C + 70 C 26 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
170In Stock
Rp308.029,34
Rp244.185,26
Rp228.224,24
Rp210.428,62
Min.: 1
Mult.: 1
QFN-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA 0 C + 70 C 26 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
717In Stock
Rp447.642,40
Rp357.930,46
Rp335.548,34
Rp310.597,78
Min.: 1
Mult.: 1
QFN-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA - 40 C + 125 C 26 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
137In Stock
Rp396.273,60
Rp314.083,52
Rp293.536,00
Rp270.786,96
Min.: 1
Mult.: 1
QFN-38 LTC2872 Transceiver 20 Mb/s 4 Driver 4 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 5.5 mA 0 C + 70 C 16 kV Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/
275In Stock
Rp362.333,50
Rp287.114,90
Rp268.401,98
Rp247.671,00
Min.: 1
Mult.: 1
QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V SMD/SMT 4 mA - 40 C + 125 C 26 kV RS-232 Transceivers Tube