Half/Full Duplex Transceiver RS-422/RS-485 Interface IC

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with 50V Isolation 793In Stock
Min.: 1
Mult.: 1
Max.: 793

MAX3157 SMD/SMT SSOP-28 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410BDWR 38In Stock
3.360Expected 31/08/2026
Min.: 1
Mult.: 1

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410DWR 34In Stock
1.920On Order
Min.: 1
Mult.: 1

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 93In Stock
Min.: 1
Mult.: 1
Max.: 93

LT1791 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran + 6In Stock
1.547On Order
Min.: 1
Mult.: 1
Max.: 1.552

LTM2881 SMD/SMT LGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran + 43In Stock
2.023On Order
Min.: 1
Mult.: 1
Max.: 2.030

LTM2881 SMD/SMT LGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 105 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran + 7In Stock
119Expected 03/03/2027
Min.: 1
Mult.: 1
Max.: 124

LTM2881 SMD/SMT LGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tray

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 98In Stock
Min.: 1
Mult.: 1
Max.: 98

MAX13089E Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 114In Stock
Min.: 1
Mult.: 1
Max.: 114

MAX1481 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 31In Stock
Min.: 1
Mult.: 1
Max.: 31

MAX1485 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 288In Stock
Min.: 1
Mult.: 1
Max.: 288

MAX1486 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 72In Stock
Min.: 1
Mult.: 1
Max.: 72

MAX3076E Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 172In Stock
350Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 522

MAX3079E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 12In Stock
Min.: 1
Mult.: 1
Max.: 12

MAX3089 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 141In Stock
Min.: 1
Mult.: 1
Max.: 141

MAX3089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with 60V I 73In Stock
Min.: 1
Mult.: 1
Max.: 73

MAX3158 SMD/SMT SSOP-28 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410DW
9.963On Order
Min.: 1
Mult.: 1
: 2.000

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Low-emissions 500-k bps reinforced isol
21.600On Order
Min.: 1
Mult.: 1
: 850

ISOW1412 SMD/SMT SOIC-20 Transceiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +

LTM2881 SMD/SMT Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +

LTM2881 SMD/SMT Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V 0 C + 70 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +

LTM2881 SMD/SMT BGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 105 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +

LTM2881 SMD/SMT BGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +

LTM2881 SMD/SMT LGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +

LTM2881 SMD/SMT LGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +

LTM2881 SMD/SMT BGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tray